Texas Instruments SN74AHC04D

Inverter, Circuit; Hex Inverters; 5.5 V (Max.); 5.5 V (Max.); Vcc V (Max.)
$ 0.589
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments SN74AHC04D.

Texas Instruments

Technical Drawing4 pages2 years ago
Official datasheet0 pages0 years ago
Datasheet27 pages13 years ago
Technical Drawing2 pages15 years ago
Datasheet22 pages18 years ago

Newark

Farnell

SHENGYU ELECTRONICS

iiiC

Inventory History

3 month trend:
-3.77%

CAD Models

Download Texas Instruments SN74AHC04D symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.589
$ 0.222
$ 0.222
Stock
333,931
1,027,083
1,027,083
Authorized Distributors
3
5
5
Case/Package
SOIC
SOP
SOP
Number of Pins
14
14
14
Logic Function
Inverter
Inverter
Inverter
Number of Circuits
6
6
6
Number of Inputs
1
1
1
Propagation Delay
7.5 ns
8.5 ns
8.5 ns
Low Level Output Current
8 mA
8 mA
8 mA
High Level Output Current
-8 mA
-8 mA
-8 mA
Min Supply Voltage
2 V
2 V
2 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V
Quiescent Current
2 µA
2 µA
2 µA

Supply Chain

Lifecycle StatusObsolete (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 1 day ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments SN74AHC04D.

Related Parts

7.5ns@ 5V,50pF 1 6 6 2V 5.5V 8mA Inverter 74VHC 8mA SOIC-14 SMD mount,glue mount
Texas InstrumentsSN74AHC05D
IC INVERTER OD 6CH 1-INP 14SOIC / Inverter IC 6 Channel Open Drain 14-SOIC
Texas InstrumentsSN74AHC05DR
Inverter Schmitt Trigger 6-Element CMOS 14-Pin SOIC T/R
Texas InstrumentsSN74AHC05DG4
Hex Inverters With Open-Drain Outputs 14-SOIC -40 to 85
7ns@ 5V,50pF 1 6 6 2V 5.5V 8mA Inverter 74VHCU 8mA SOIC-14 SMD mount,glue mount
Inverter, AHC/VHC/H/U/V Series, 6-Func, 1-Input, CMOS, PDSO14

Descriptions

Descriptions of Texas Instruments SN74AHC04D provided by its distributors.

Inverter, Circuit; Hex Inverters; 5.5 V (Max.); 5.5 V (Max.); Vcc V (Max.)
AHC Inverter 7.5ns@5V 50pF Push-Pull 6-Ch 2V-5.5V 8mA SOIC-14 SMD 1.5mm H
IC, HEX INVERTER, SMD, SOIC14, 7V; Famille Logique/ Numéro de base: 74AHC04; Type de logique: Inverseur; Courant, sortie: 8mA; Nombre d'entrées: 1; Tension, alimentation min.: 2V; Tension, alimentation max..: 5.5V; Type de boî
Ic, Hex Inverter, Smd, Soic14, 7V; Logic Family/Base Number:74Ahc04; Logic Type:Inverter; Output Current:8Ma; No. Of Inputs:1; Supply Voltage Min:2V; Supply Voltage Max:5.5V; Logic Case Style:Soic; No. Of Pins:14Pins; Logic Ic Rohs Compliant: Yes |TEXAS INSTRUMENTS SN74AHC04D

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • SN74AHC04D .
  • SN74AHC04D.