Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Texas Instruments SN74AHC04QDRQ1

IC INVERTER 6CH 1-INP 14SOIC / Inverter IC 6 Channel 14-SOIC

$ 0.285
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments SN74AHC04QDRQ1.

Texas Instruments

Technical Drawing4 pages1 year ago
Official datasheet0 pages0 years ago
Datasheet8 pages18 years ago
Datasheet13 pages11 years ago
Technical Drawing2 pages15 years ago

Arrow Electronics

HQonline

LCSC

SHENGYU ELECTRONICS

Inventory History

3 month trend:
+0.01%

CAD Models

Download Texas Instruments SN74AHC04QDRQ1 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.285
$ 0.189
$ 0.189
Stock
193,468,140
1,264,222
1,264,222
Authorized Distributors
4
5
5
Case/Package
SOIC
SOP
SOP
Number of Pins
14
14
14
Logic Function
Buffer, Inverter
Inverter
Inverter
Number of Circuits
6
6
6
Number of Inputs
1
1
1
Propagation Delay
7.5 ns
8.5 ns
8.5 ns
Low Level Output Current
8 mA
8 mA
8 mA
High Level Output Current
-8 mA
-8 mA
-8 mA
Min Supply Voltage
2 V
2 V
2 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V
Quiescent Current
2 µA
2 µA
2 µA

Supply Chain

Lifecycle StatusProduction (Last Updated: 5 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 5 days ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments SN74AHC04QDRQ1.

Related Parts

Texas InstrumentsSN74AHC05D
IC INVERTER OD 6CH 1-INP 14SOIC / Inverter IC 6 Channel Open Drain 14-SOIC
Texas InstrumentsSN74AHC05DR
Buffer Inverter 74AHC05 EAR99 74AHC logic gate circuit 7.5ns @ 5V 50pF 1.75mm - 8mA 5.5V
Texas InstrumentsSN74AHC05DG4
Hex Inverters With Open-Drain Outputs 14-SOIC -40 to 85
7.5ns@ 5V,50pF 1 6 6 2V 5.5V 8mA Inverter 74VHC 8mA SOIC-14 SMD mount,glue mount
Lead Free Inverter Surface Mount RoHS Compliant Inverter Inverter IC 50pF -40C~85C 5.5V 8mA 8mA
Inverter, AHC/VHC/H/U/V Series, 6-Func, 1-Input, CMOS, PDSO14

Descriptions

Descriptions of Texas Instruments SN74AHC04QDRQ1 provided by its distributors.

IC INVERTER 6CH 1-INP 14SOIC / Inverter IC 6 Channel 14-SOIC
Automotive 6-ch, 2-V to 5.5-V inverters 14-SOIC -40 to 125
Buffer Logic IC; Logic Family:AHC; Supply Voltage Min:5.5V; Supply Voltage Max:2V; Package/Case:14-SOIC; No. of Pins:14; Operating Temperature Range:-40°C to +125°C; Input Type:CMOS; Leaded Process Compatible:Yes; Output Type:CMOS ;RoHS Compliant: Yes

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.