Texas Instruments SN74AHC04QDR

Automotive 6-ch, 2-V to 5.5-V inverters 14-SOIC -40 to 125
$ 0.27
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments SN74AHC04QDR.

Texas Instruments

Technical Drawing4 pages2 years ago
Official datasheet0 pages0 years ago
Datasheet9 pages12 years ago
Datasheet11 pages15 years ago
Technical Drawing2 pages15 years ago
Datasheet8 pages18 years ago

iiiC

Arrow Electronics

Sierra IC

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments SN74AHC04QDR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.27
$ 0.222
$ 0.222
Stock
604,976
1,035,806
1,035,806
Authorized Distributors
3
5
5
Case/Package
SOIC
SOP
SOP
Number of Pins
14
14
14
Logic Function
Buffer, Inverter
Inverter
Inverter
Number of Circuits
6
6
6
Number of Inputs
1
1
1
Propagation Delay
7.5 ns
8.5 ns
8.5 ns
Low Level Output Current
8 mA
8 mA
8 mA
High Level Output Current
-8 mA
-8 mA
-8 mA
Min Supply Voltage
2 V
2 V
2 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V
Quiescent Current
2 µA
2 µA
2 µA

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments SN74AHC04QDR.

Related Parts

7.5ns@ 5V,50pF 1 6 6 2V 5.5V 8mA Inverter 74VHC 8mA SOIC-14 SMD mount,glue mount
Texas InstrumentsSN74AHC05D
IC INVERTER OD 6CH 1-INP 14SOIC / Inverter IC 6 Channel Open Drain 14-SOIC
Texas InstrumentsSN74AHC05DR
Inverter Schmitt Trigger 6-Element CMOS 14-Pin SOIC T/R
Texas InstrumentsSN74AHCU04D
Inverter, AHC/VHC/H/U/V Series, 6-Func, 1-Input, CMOS, PDSO14
7ns@ 5V,50pF 1 6 6 2V 5.5V 8mA Inverter 74VHCU 8mA SOIC-14 SMD mount,glue mount
Inverter, AHC/VHC/H/U/V Series, 6-Func, 1-Input, CMOS, PDSO14

Descriptions

Descriptions of Texas Instruments SN74AHC04QDR provided by its distributors.

Automotive 6-ch, 2-V to 5.5-V inverters 14-SOIC -40 to 125
Inverter 6-Element CMOS Automotive 14-Pin SOIC T/R
2V 5.5V SOIC-14 SMD mount,glue mount 1.5mm(height)
Buffer Inverter 74AHC04 EAR99 Automotive AEC-Q100 74AHC logic gate circuit 7.5ns @ 5V 50pF 1.75mm 8mA 8mA 1.5V-3.85V
Buffer Logic IC; Supply Voltage Range:2V to 5.5V; Logic Case Style:SOIC; No. of Pins:14; Operating Temperature Range:-40°C to +125°C; Logic Family:AHC; Package/Case:14-SOIC; Supply Voltage Max:2V; Supply Voltage Min:5.5V

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.