What’s new: Find the right parts faster with our redesigned experience

Learn more

Texas Instruments SN74AHC14NE4

Hex Schmitt-Trigger Inverters 14-PDIP -40 to 125

$ 0.34

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments SN74AHC14NE4.

Texas Instruments

Datasheet27 pages12 years ago
Official datasheet0 pages0 years ago
Datasheet27 pages13 years ago
Datasheet26 pages15 years ago
Datasheet23 pages18 years ago
Technical Drawing2 pages22 years ago

Newark

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments SN74AHC14NE4 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.34
$ 0.393
$ 0.393
Stock
30,533
306,405
306,405
Authorized Distributors
1
5
5
Case/Package
PDIP
PDIP
PDIP
Number of Pins
14
14
14
Logic Function
Buffer, Inverter, Schmitt Trigger
Buffer, Inverter, Schmitt Trigger
Buffer, Inverter, Schmitt Trigger
Number of Circuits
6
6
6
Number of Inputs
1
1
1
Propagation Delay
18.5 ns
18.5 ns
18.5 ns
Low Level Output Current
8 mA
8 mA
8 mA
High Level Output Current
-8 mA
-8 mA
-8 mA
Min Supply Voltage
2 V
2 V
2 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V
Quiescent Current
2 µA
2 µA
2 µA

Related Parts

Texas InstrumentsSN74AHC04N
74AHC04 EAR99 74AHC Tube logic gate circuit 7.5ns @ 5V 50pF 5.08mm 8mA 8mA 1.5V-3.85V
Texas InstrumentsSN74HC05N
Inverter; Hex Inverters With Open-Drain Outputs; 0 to 5 V; 500 ns (Max.); PDIP
Texas InstrumentsSN74HC05NE4
2¦ÌA 6 6 6 2V 6V 5.2mA Inverter -0.005mA PDIP-14 19.05mm*6.35mm*3.3mm

Descriptions

Descriptions of Texas Instruments SN74AHC14NE4 provided by its distributors.

Hex Schmitt-Trigger Inverters 14-PDIP -40 to 125
Inverter Schmitt Trigger 6-Element CMOS 14-Pin PDIP Tube
Inverter, AHC/VHC/H/U/V Series, 6-Func, 1-Input, CMOS, PDIP14
Buffer Logic IC; Logic Family:AHC; Supply Voltage Min:5.5V; Supply Voltage Max:2V; Package/Case:14-PDIP; No. of Pins:14; Operating Temperature Range:-40°C to +85°C; Input Type:CMOS; Leaded Process Compatible:Yes; Output Type:CMOS ;RoHS Compliant: Yes

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.