Texas Instruments SN74ACT7882-30FN

74ACT7882 Depth Width Tube 8542.32.00.71 fifo memory 33.4MHz 400muA 1.27mm 30ns
$ 23.186

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments SN74ACT7882-30FN.

Texas Instruments

Datasheet18 pages26 years ago

DigiKey

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments SN74ACT7882-30FN symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Descriptions

Descriptions of Texas Instruments SN74ACT7882-30FN provided by its distributors.

74ACT7882 Depth Width Tube 8542.32.00.71 fifo memory 33.4MHz 400muA 1.27mm 30ns
FIFO Mem Sync Dual Depth/Width Uni-Dir 2K x 18 68-Pin PLCC Tube
IC SYNC FIFO MEM 2048X18 68-PLCC / Synchronous FIFO 36K (2K x 18) Uni-Directional 33.4MHz 18ns 68-PLCC (24.23x24.23)
2K X 18 OTHER FIFO 18 ns PQCC68
IC SYNC FIFO MEM 2048X18 68-PLCC
IC FIFO SYNC 2KX18 18NS 68PLCC
A FIFO memory is a storage device that allows data to be written into and read from its array at independent data rates. The SN74ACT7882 is organized as 2048 bits deep 18 bits wide. The SN74ACT7882 processes data at rates up to 67 MHz and access times of 11 ns in a bit-parallel format. Data outputs are noninverting with respect to the data inputs. Expansion is accomplished easily in both word width and word depth. The SN74ACT7882 has normal input-bus to output-bus asynchronous operation. The special enable circuitry adds the ability to synchronize independent reads and writes to their respective system clocks. The SN74ACT7882 is characterized for operation from 0C to 70C.

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.