Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Texas Instruments SN74ACT563PW

IC D-TYPE TRANSP SGL 8: 8 20TSSOP D-Type Transparent Latch 1 Channel 8: 8 IC Tri-State 20-TSSOP
$ 0.724
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments SN74ACT563PW.

Texas Instruments

Technical Drawing4 pages4 years ago
Official datasheet0 pages0 years ago
Datasheet10 pages12 years ago
Datasheet10 pages15 years ago
Technical Drawing2 pages15 years ago
Datasheet10 pages18 years ago

element14 APAC

Farnell

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments SN74ACT563PW symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.724
$ 0.64
$ 0.64
Stock
7,890,566
47,734,181
47,734,181
Authorized Distributors
3
5
5
Case/Package
TSSOP
TSSOP
TSSOP
Number of Pins
20
20
20
Logic Function
D-Type, Latch
D-Type, Latch
D-Type, Latch
Number of Elements
1
1
1
Number of Bits per Element
-
-
-
Propagation Delay
12.5 ns
12.5 ns
12.5 ns
Frequency
1 MHz
-
-
Clock Edge Trigger Type
-
-
-
Min Supply Voltage
4.5 V
4.5 V
4.5 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V
Quiescent Current
-
4 µA
4 µA

Supply Chain

Lifecycle StatusObsolete (Last Updated: 2 days ago)
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 2 days ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments SN74ACT563PW.

Related Parts

Texas InstrumentsSN74ACT373PW
IC D-TYPE TRANSP SGL 8:8 20TSSOP D-Type Transparent Latch 1 Channel 8:8 IC Tri-State 20-TSSOP
Texas InstrumentsSN74ACT373PWR
IC D-TYPE TRANSP SGL 8:8 20TSSOP D-Type Transparent Latch 1 Channel 8:8 IC Tri-State 20-TSSOP
74VHCT Series 5.5 V Octal D-Type Flip-Flop with 3-STATE Outputs - TSSOP-20
Texas InstrumentsSN74ACT573PWR
IC D-TYPE TRANSP SGL 8:8 20TSSOP D-Type Transparent Latch 1 Channel 8:8 IC Tri-State 20-TSSOP
Flip Flop D-Type Bus Interface Pos-Edge 3-ST 1-Element 20-Pin TSSOP W T/R
Flip Flop D-Type Bus Interface Pos-Edge 3-ST 1-Element 20-Pin TSSOP Rail

Descriptions

Descriptions of Texas Instruments SN74ACT563PW provided by its distributors.

IC D-TYPE TRANSP SGL 8:8 20TSSOP D-Type Transparent Latch 1 Channel 8:8 IC Tri-State 20-TSSOP
Octal D-Type Transparent Latches With 3-State Outputs 20-TSSOP -40 to 85
TEXAS INSTRUMENTS SN74ACT563PW LOGIC, OCTAL D TRANSP LATCH, 20TSSOP
74ACT563 Tube ACT 74ACT latch circuit 24mA 24mA 12.5ns 76.997305mg -40C~85C
ICs, Latches Logic; Logic Family:ACT; Supply Voltage Min:4.5V; Supply Voltage Max:5.5V; Package/Case:20-TSSOP; No. of Pins:20; Operating Temperature Range:-40°C to +85°C; Input Type:TTL; Leaded Process Compatible:Yes ;RoHS Compliant: Yes
LOGIC, OCTAL D TRANSP LATCH, 20TSSOP; Latch Type:D Type Transparent; Output Current:24mA; Propagation Delay:12.5ns; No. of Bits:8; IC Output Type:Tri State; Supply Voltage Range:4.5V to 5.5V; Logic Case Style:TSSOP; No. of Pins:20; Operating Temperature Range:-40°C to +85°C; SVHC:No SVHC (20-Jun-2011); Frequency:1MHz; Logic Function Number:74563; Logic IC Base Number:74563; Logic IC Family:ACT; Logic IC Function:Octal Transparent D-Type Latch with 3-State Outputs; Output Type:Tri State; Package / Case:TSSOP; Supply Voltage Max:5.5V; Supply Voltage Min:4.5V; Termination Type:SMD

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.