Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Texas Instruments SN74ACT563PWR

IC D-TYPE TRANSP SGL 8: 8 20TSSOP D-Type Transparent Latch 1 Channel 8: 8 IC Tri-State 20-TSSOP
$ 0.64
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments SN74ACT563PWR.

Texas Instruments

Technical Drawing4 pages4 years ago
Official datasheet0 pages0 years ago
Datasheet10 pages12 years ago
Datasheet10 pages15 years ago
Technical Drawing2 pages15 years ago
Datasheet10 pages18 years ago

SHENGYU ELECTRONICS

Arrow Electronics

Inventory History

3 month trend:
-0.26%

CAD Models

Download Texas Instruments SN74ACT563PWR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.64
$ 0.724
$ 0.724
Stock
47,739,095
7,893,885
7,893,885
Authorized Distributors
5
3
3
Case/Package
TSSOP
TSSOP
TSSOP
Number of Pins
20
20
20
Logic Function
D-Type, Latch
D-Type, Latch
D-Type, Latch
Number of Elements
1
1
1
Number of Bits per Element
-
-
-
Propagation Delay
12.5 ns
12.5 ns
12.5 ns
Frequency
-
1 MHz
1 MHz
Clock Edge Trigger Type
-
-
-
Min Supply Voltage
4.5 V
4.5 V
4.5 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V
Quiescent Current
4 µA
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 days ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments SN74ACT563PWR.

Related Parts

Texas InstrumentsSN74ACT373PWR
IC D-TYPE TRANSP SGL 8:8 20TSSOP D-Type Transparent Latch 1 Channel 8:8 IC Tri-State 20-TSSOP
74VHCT Series 5.5 V Octal D-Type Flip-Flop with 3-STATE Outputs - TSSOP-20
Flip Flop D-Type Bus Interface Pos-Edge 3-ST 1-Element 20-Pin TSSOP W T/R
Flip Flop D-Type Bus Interface Pos-Edge 3-ST 1-Element 20-Pin TSSOP Rail
Texas InstrumentsSN74AHCT374PWR
Octal D-type Edge-Triggered Flip-Flops With 3-State Outputs 20-TSSOP -40 to 85
Texas InstrumentsSN74ACT573PWR
IC D-TYPE TRANSP SGL 8:8 20TSSOP D-Type Transparent Latch 1 Channel 8:8 IC Tri-State 20-TSSOP

Descriptions

Descriptions of Texas Instruments SN74ACT563PWR provided by its distributors.

IC D-TYPE TRANSP SGL 8:8 20TSSOP D-Type Transparent Latch 1 Channel 8:8 IC Tri-State 20-TSSOP
74ACT563 Tape & Reel (TR) ACT 74ACT latch circuit 24mA 24mA 12.5ns 76.997305mg -40C~85C
Octal D-Type Transparent Latches With 3-State Outputs 20-TSSOP -40 to 85
4μA 6.5ns Antiphase Tristate 1 4.5V 5.5V 24mA D-Type Transparent Latch ACT 1 24mA TSSOP-20 SMD mount,glue mount 6.5mm*4.4mm*1.15mm

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.