Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Texas Instruments SN74ACT373PWR

IC D-TYPE TRANSP SGL 8: 8 20TSSOP D-Type Transparent Latch 1 Channel 8: 8 IC Tri-State 20-TSSOP
$ 0.418
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments SN74ACT373PWR.

Texas Instruments

Technical Drawing4 pages4 years ago
Official datasheet0 pages0 years ago
Datasheet20 pages11 years ago
Datasheet18 pages15 years ago
Technical Drawing2 pages15 years ago
Datasheet18 pages18 years ago

Sierra IC

SHENGYU ELECTRONICS

Newark

iiiC

Inventory History

3 month trend:
-3.55%

CAD Models

Download Texas Instruments SN74ACT373PWR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.418
$ 0.291
$ 0.291
Stock
574,210
372,483
372,483
Authorized Distributors
5
4
4
Case/Package
TSSOP
TSSOP
TSSOP
Number of Pins
20
20
20
Logic Function
D-Type, Latch
D-Type, Latch
D-Type, Latch
Number of Elements
1
1
1
Number of Bits per Element
-
-
-
Propagation Delay
12.5 ns
14.5 ns
14.5 ns
Frequency
-
-
-
Clock Edge Trigger Type
-
-
-
Min Supply Voltage
4.5 V
2 V
2 V
Max Supply Voltage
5.5 V
6 V
6 V
Quiescent Current
4 µA
4 µA
4 µA

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments SN74ACT373PWR.

Related Parts

74VHCT Series 5.5 V Octal D-Type Flip-Flop with 3-STATE Outputs - TSSOP-20
Flip Flop D-Type Bus Interface Pos-Edge 3-ST 1-Element 20-Pin TSSOP W T/R
Texas InstrumentsSN74AHCT374PWR
Octal D-type Edge-Triggered Flip-Flops With 3-State Outputs 20-TSSOP -40 to 85
Flip Flop D-Type Bus Interface Pos-Edge 3-ST 1-Element 20-Pin TSSOP Rail
Texas InstrumentsSN74ACT573PWR
IC D-TYPE TRANSP SGL 8:8 20TSSOP D-Type Transparent Latch 1 Channel 8:8 IC Tri-State 20-TSSOP
Texas InstrumentsSN74ACT563PWR
74ACT563 Tape & Reel (TR) ACT 74ACT latch circuit 24mA 24mA 12.5ns 76.997305mg -40C~85C

Descriptions

Descriptions of Texas Instruments SN74ACT373PWR provided by its distributors.

IC D-TYPE TRANSP SGL 8:8 20TSSOP D-Type Transparent Latch 1 Channel 8:8 IC Tri-State 20-TSSOP
74ACT373 Cut Tape (CT) ACT 74ACT latch circuit 24mA 24mA 12.5ns 76.997305mg -40C~85C
Octal D-Type Transparent Latches With 3-State Outputs 20-TSSOP -40 to 85
4μA, 8.5ns, Non-Inverting, Tri-State, 1 Ch, 4.5V-5.5V, 24mA D-Type Transparent Latch ACT, 24mA, TSSOP-20, SMD, Adhesive Mount, 6.5mm × 4.4mm × 1.15mm
Latch Logic IC; Logic Type:Latch; Logic Family:ACT; Logic Base Number:74373; Supply Voltage Min:4.5V; Supply Voltage Max:5.5V; Termination Type:SMD; Package/Case:20-TSSOP; No. of Pins:20; Operating Temperature Range:-40°C to +85°C ;RoHS Compliant: Yes

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.