Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Texas Instruments SN74ACT373PW

IC D-TYPE TRANSP SGL 8: 8 20TSSOP D-Type Transparent Latch 1 Channel 8: 8 IC Tri-State 20-TSSOP
$ 0.546
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments SN74ACT373PW.

Texas Instruments

Technical Drawing4 pages4 years ago
Official datasheet0 pages0 years ago
Datasheet20 pages11 years ago
Datasheet18 pages15 years ago
Technical Drawing2 pages15 years ago
Datasheet18 pages18 years ago

Newark

Farnell

SHENGYU ELECTRONICS

element14 APAC

Inventory History

3 month trend:
-9.81%

CAD Models

Download Texas Instruments SN74ACT373PW symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.546
$ 0.418
$ 0.418
Stock
271,811
595,442
595,442
Authorized Distributors
4
5
5
Case/Package
TSSOP
TSSOP
TSSOP
Number of Pins
20
20
20
Logic Function
D-Type, Latch
D-Type, Latch
D-Type, Latch
Number of Elements
1
1
1
Number of Bits per Element
-
-
-
Propagation Delay
12.5 ns
12.5 ns
12.5 ns
Frequency
-
-
-
Clock Edge Trigger Type
-
-
-
Min Supply Voltage
4.5 V
4.5 V
4.5 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V
Quiescent Current
-
4 µA
4 µA

Supply Chain

Lifecycle StatusObsolete (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 1 day ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments SN74ACT373PW.

Related Parts

74VHCT Series 5.5 V Octal D-Type Flip-Flop with 3-STATE Outputs - TSSOP-20
Texas InstrumentsSN74ACT573PWR
IC D-TYPE TRANSP SGL 8:8 20TSSOP D-Type Transparent Latch 1 Channel 8:8 IC Tri-State 20-TSSOP
Flip Flop D-Type Bus Interface Pos-Edge 3-ST 1-Element 20-Pin TSSOP W T/R
Texas InstrumentsSN74ACT563PWR
IC D-TYPE TRANSP SGL 8:8 20TSSOP D-Type Transparent Latch 1 Channel 8:8 IC Tri-State 20-TSSOP
Flip Flop D-Type Bus Interface Pos-Edge 3-ST 1-Element 20-Pin TSSOP Rail
Texas InstrumentsSN74AHCT374PW
Octal D-type Edge-Triggered Flip-Flops With 3-State Outputs 20-TSSOP -40 to 85

Descriptions

Descriptions of Texas Instruments SN74ACT373PW provided by its distributors.

IC D-TYPE TRANSP SGL 8:8 20TSSOP D-Type Transparent Latch 1 Channel 8:8 IC Tri-State 20-TSSOP
Octal D-Type Transparent Latches With 3-State Outputs 20-TSSOP -40 to 85
TEXAS INSTRUMENTS SN74ACT373PW LOGIC, OCTAL D TRANSP LATCH, 20TSSOP
74ACT373 Tube ACT 74ACT latch circuit 24mA 24mA 12.5ns 76.997305mg -40C~85C

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.