Texas Instruments SN74ACT3651-15PQ

2048 x 36 synchronous FIFO Memory 132-BQFP 0 to 70
$ 25.74
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments SN74ACT3651-15PQ.

Newark

Datasheet29 pages16 years ago

Texas Instruments

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments SN74ACT3651-15PQ symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Related Parts

Texas InstrumentsSN74ABT3612-15PQ
64 x 36 x 2 bidirectional synchronous FIFO memory 132-BQFP 0 to 70
Texas InstrumentsSN74ABT3614-15PQ
64 x 36 x 2 bidirectional synchronous FIFO memory 132-BQFP 0 to 70
Texas InstrumentsSN74ABT3612-20PQ
64 x 36 x 2 bidirectional synchronous FIFO memory 132-BQFP 0 to 70

Descriptions

Descriptions of Texas Instruments SN74ACT3651-15PQ provided by its distributors.

2048 x 36 synchronous FIFO Memory 132-BQFP 0 to 70
FIFO Mem Sync Dual Depth Bi-Dir 2K x 36 132-Pin PQFP Tray
FIFO Logic IC; FIFO Function:Synchronous; Access Time, Tacc:11ns; Frequency:66.7MHz; Memory Organization - FIFO:2048 x 36bit; Supply Voltage Range:4.5V to 5.5V; Logic Case Style:BQFP; No. of Pins:132 ;RoHS Compliant: Yes

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.