Texas Instruments SN74ACT32PW

Or Gate, Cmos 9NS@5V 50PF 4.5V-5.5V 24MA TSSOP-14 SMD 5MM × 4.4MM × 1.15MM
$ 0.604
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments SN74ACT32PW.

Texas Instruments

Technical Drawing4 pages2 years ago
Official datasheet0 pages0 years ago
Technical Drawing2 pages15 years ago
Datasheet14 pages18 years ago

Arrow Electronics

Farnell

element14 APAC

Newark

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments SN74ACT32PW symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.604
$ 0.27
$ 0.27
Stock
247,571
246,557,256
246,557,256
Authorized Distributors
3
5
5
Case/Package
TSSOP
TSSOP
TSSOP
Number of Pins
14
14
14
Logic Function
OR
OR
OR
Number of Circuits
4
4
4
Number of Inputs
2
8
8
Propagation Delay
10 ns
10 ns
10 ns
Low Level Output Current
24 mA
24 mA
24 mA
High Level Output Current
-24 mA
-24 mA
-24 mA
Min Supply Voltage
4.5 V
4.5 V
4.5 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V
Quiescent Current
2 µA
2 µA
2 µA

Supply Chain

Lifecycle StatusObsolete (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 1 day ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments SN74ACT32PW.

Related Parts

74ACT32MTCX is Quad 2-Input OR Gate in 14 pins TSSOP package
Texas InstrumentsSN74AHCT86PWR
XOR Gate, AHCT, 8.8ns@5V,50pF, Push-Pull, 4.5-5.5V, 8mA, TSSOP-14, SMD, 1.2mm H
74ACT32 Series 5.5 V 24 mA Surface Mount Quad 2-Input OR Gate - TSSOP-14
OR Gate AHCT, 7.9ns@5V, 50pF, 1-4 Ch, 4.5V-5.5V, 8mA, TSSOP-14, SMD, 5.1mm × 4.5mm × 950μm
74AHCT Series 5 V High Speed Si-Gate CMOS Quad 2-Input OR Gate - TSSOP-14
Texas InstrumentsSN74ACT86PW
OR XOR 74ACT86 e4 74ACT logic gate circuit 9.5ns @ 5V 50pF 1.2mm 24mA 24mA 2V

Descriptions

Descriptions of Texas Instruments SN74ACT32PW provided by its distributors.

OR Gate, CMOS 9ns@5V 50pF 4.5V-5.5V 24mA TSSOP-14 SMD 5mm × 4.4mm × 1.15mm
4-ch, 2-input, 4.5-V to 5.5-V 24-mA drive strength OR gate with TTL-compatible inputs 14-TSSOP -40 to 85
LOGIC, QUAD 2IN POS-OR GATE, 14TSSOP; Famille Logique/ Numéro de base: 74ACT32; Type de logique: OU; Courant, sortie: 24mA; Nombre d'entrées: 2; Tension, alimentation min.: 4.5V; Tension, alimentation max..: 5.5V; Type de boît
LOGIC, QUAD 2IN POS-OR GATE, 14TSSOP; Logic Family / Base Number:74ACT32; Logic Type:OR; Output Current:24mA; No. of Inputs:2; Supply Voltage Min:4.5V; Supply Voltage Max:5.5V; Logic Case Style:TSSOP; No. of Pins:14Pins; Logic IC Family:74ACT; Logic IC Base Number:7432; Operating Temperature Min:-40°C; Operating Temperature Max:85°C; Product Range:-; Automotive Qualification Standard:-; MSL:MSL 1 - Unlimited; SVHC:No SVHC (15-Jan-2019); Logic Function Number:7432; Logic IC Base Number:7432; Logic IC Function:Quad 2-Input Positive OR Gate; Operating Temperature Range:-40°C to +85°C; Supply Voltage Range:4.5V to 5.5V; Termination Type:Surface Mount Device

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • SN74ACT32PW .