onsemi 74ACT32MTCX

74ACT32MTCX is Quad 2-Input OR Gate in 14 pins TSSOP package
$ 0.178
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi 74ACT32MTCX.

IHS

Datasheet7 pages5 years ago
Datasheet10 pages28 years ago

Master Electronics

onsemi

element14 APAC

iiiC

Inventory History

3 month trend:
-10.18%

CAD Models

Download onsemi 74ACT32MTCX symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.178
$ 0.27
$ 0.27
Stock
384,829
246,563,939
246,563,939
Authorized Distributors
6
5
5
Case/Package
TSSOP
TSSOP
TSSOP
Number of Pins
14
14
14
Logic Function
OR
OR
OR
Number of Circuits
4
4
4
Number of Inputs
2
8
8
Propagation Delay
10 ns
10 ns
10 ns
Low Level Output Current
24 mA
24 mA
24 mA
High Level Output Current
-24 mA
-24 mA
-24 mA
Min Supply Voltage
4.5 V
4.5 V
4.5 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V
Quiescent Current
4 µA
2 µA
2 µA

Supply Chain

Country of OriginPhilippines
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date1993-03-01
Lifecycle StatusProduction (Last Updated: 3 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 3 days ago)

Related Parts

Texas InstrumentsSN74ACT86PW
OR XOR 74ACT86 e4 74ACT logic gate circuit 9.5ns @ 5V 50pF 1.2mm 24mA 24mA 2V
QUAD 2-INPUT EXCLUSIVE-OR GATE | IC GATE XOR 4CH 2-INP 14TSSOP
74ACT Series 4.5 to 5.5 V Surface Mount Quad 2-Input OR Gate - TSSOP-14
Texas InstrumentsSN74ACT86PWR
OR XOR 74ACT86 EAR99 74ACT logic gate circuit 9.5ns @ 5V 50pF 1.2mm 24mA 24mA 2V
MC74ACT Series 2 to 6 V Quad 2-Input Exclusive-OR Gate w/ 3 St Out - TSSOP-14
Texas InstrumentsSN74ACT86PWRG4
XOR Gate Quad 2-IN CMOS 14-Pin TSSOP

Descriptions

Descriptions of onsemi 74ACT32MTCX provided by its distributors.

74ACT32MTCX is Quad 2-Input OR Gate in 14 pins TSSOP package
IC GATE OR QUAD 2INPUT 14TSSOP
onsemi Logic Gate, OR, ACT Series, SMD, 4 Ch, 2-Inp, 14-Pin
OR GATE, QUAD, 2 I/P, TSSOP-14; Logic Family / Base Number: 74ACT32; Logic Type: OR Gate; Output Current: -; No. of Inputs: 2; Supply Voltage Min: 4.5V; Supply Voltage Max: 5.5V; Logic Case Style: TSSOP; No. of Pins: 14Pins; Log
OR Gate, ACT Series, 4-Func, 2-Input, CMOS, PDSO14
4.5V~5.5V 4uA 4 9ns@5V,50pF ORGate TSSOP-14 Gates ROHS
Logic IC OR Gate 4 Element 5V 14-SOP T/R
ORGate 4-Element 2-IN 14-Pin TSSOP W T/R
The AC/ACT32 contains four, 2-input OR gates.

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd

Part Number Aliases

This part may be known by these alternate part numbers:

  • 74ACT32MTCX.