Texas Instruments SN74ACT86PW

OR XOR 74ACT86 e4 74ACT logic gate circuit 9.5ns @ 5V 50pF 1.2mm 24mA 24mA 2V
$ 0.577
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments SN74ACT86PW.

Texas Instruments

Technical Drawing4 pages2 years ago
Official datasheet0 pages0 years ago
Datasheet19 pages15 years ago
Technical Drawing2 pages15 years ago
Datasheet17 pages18 years ago

Farnell

SHENGYU ELECTRONICS

Newark

iiiC

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments SN74ACT86PW symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.577
$ 0.138
$ 0.138
Stock
731,040
145,344,252
145,344,252
Authorized Distributors
2
6
6
Case/Package
TSSOP
TSSOP
TSSOP
Number of Pins
14
14
14
Logic Function
OR, XOR
OR, XNOR, XOR
OR, XNOR, XOR
Number of Circuits
4
4
4
Number of Inputs
2
2
2
Propagation Delay
10 ns
10.5 ns
10.5 ns
Low Level Output Current
24 mA
24 mA
24 mA
High Level Output Current
-24 mA
-24 mA
-24 mA
Min Supply Voltage
4.5 V
4.5 V
4.5 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V
Quiescent Current
4 µA
4 µA
4 µA

Supply Chain

Lifecycle StatusObsolete (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 1 day ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments SN74ACT86PW.

Related Parts

74ACT32MTCX is Quad 2-Input OR Gate in 14 pins TSSOP package
74ACT32 Series 5.5 V 24 mA Surface Mount Quad 2-Input OR Gate - TSSOP-14
74ACT Series 4.5 to 5.5 V Surface Mount Quad 2-Input OR Gate - TSSOP-14
Texas InstrumentsSN74ACT32PW
OR Gate, CMOS 9ns@5V 50pF 4.5V-5.5V 24mA TSSOP-14 SMD 5mm × 4.4mm × 1.15mm
Texas InstrumentsSN74AHCT86PWR
XOR Gate, AHCT, 8.8ns@5V,50pF, Push-Pull, 4.5-5.5V, 8mA, TSSOP-14, SMD, 1.2mm H
Diodes Inc.74AHCT86T14-13
74AHCT Quad 2-input XOR Gate TSSOP14 | Diodes Inc 74AHCT86T14-13

Descriptions

Descriptions of Texas Instruments SN74ACT86PW provided by its distributors.

OR XOR 74ACT86 e4 74ACT logic gate circuit 9.5ns @ 5V 50pF 1.2mm 24mA 24mA 2V
4-ch, 2-input, 4.5-V to 5.5-V XOR (exclusive OR) gates with TTL-compatible CMOS inputs 14-TSSOP -40 to 85
XOR Gate 4-Element 2-IN CMOS 14-Pin TSSOP Tube
XOR Gate, ACT Series, 4-Func, 2-Input, CMOS, PDSO14

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • SN74ACT86PW.