Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Texas Instruments SN74ACT241DBLE

Octal Buffers/Drivers With 3-State Outputs 20-SSOP -40 to 85
$ 0.099

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments SN74ACT241DBLE.

Texas Instruments

Datasheet20 pages11 years ago
Official datasheet0 pages0 years ago
Technical Drawing2 pages12 years ago
Datasheet18 pages15 years ago
Datasheet17 pages18 years ago

Sierra IC

Inventory History

3 month trend:
+0.00%

Alternate Parts

Price @ 1000
$ 0.099
$ 0.541
Stock
167,930
266,142
Authorized Distributors
2
4
Case/Package
SSOP
SSOP
Number of Pins
20
20
Logic Function
-
Buffer, Inverting
Number of Circuits
-
-
Number of Inputs
-
8
Propagation Delay
9.5 ns
8.5 ns
Low Level Output Current
-
24 mA
High Level Output Current
-
-24 mA
Min Supply Voltage
-
4.5 V
Max Supply Voltage
-
5.5 V
Quiescent Current
-
4 µA

Related Parts

Texas InstrumentsSN74AC86DBLE
XOR Gate 4-Element 2-IN CMOS 14-Pin SSOP T/R
Texas InstrumentsSN74AHC244DBR
Buffer/Line Driver 8-CH Non-Inverting 3-ST CMOS 20-Pin SSOP T/R
Texas InstrumentsSN74ACT00DBR
4-ch, 2-input, 4.5-V to 5.5-V NAND gates with TTL-compatible CMOS inputs 14-SSOP -40 to 85
NXP Semiconductors74LVU04DB,118
Lv/lv-a/lvx/h Series Hex 1-INPUT Invert Gate PDSO14
NXP Semiconductors74LV32DB,112
Lv/lv-a/lvx/h Series Quad 2-INPUT Or Gate PDSO14
NXP Semiconductors74LV125DB,112
Buffer/Line Driver 4-CH Non-Inverting 3-ST CMOS 14-Pin SSOP Bulk

Descriptions

Descriptions of Texas Instruments SN74ACT241DBLE provided by its distributors.

Octal Buffers/Drivers With 3-State Outputs 20-SSOP -40 to 85
Buffer/Line Driver 8-CH Non-Inverting 3-ST CMOS 20-Pin SSOP T/R
Non-inverting Tristate 8 8 2 4.5V 5.5V 24mA Buffer,Line Driver SOP
"BUS DRIVER, ACT SERIES, 4-BIT," Element Bit per Element Output

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.