Texas Instruments SN74AHC244DBR

Buffer/Line Driver 8-CH Non-Inverting 3-ST CMOS 20-Pin SSOP T/R
$ 0.273
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments SN74AHC244DBR.

Newark

Datasheet30 pages11 years ago
Datasheet24 pages13 years ago
Datasheet31 pages10 years ago
Datasheet30 pages11 years ago

Texas Instruments

SHENGYU ELECTRONICS

iiiC

Sierra IC

Inventory History

3 month trend:
-0.48%

CAD Models

Download Texas Instruments SN74AHC244DBR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.273
$ 0.315
Stock
705,132
123,080
Authorized Distributors
5
1
Case/Package
SSOP
SSOP
Number of Pins
20
20
Logic Function
Buffer, Inverting
Buffer, Inverting
Number of Elements
2
2
Number of Bits per Element
4
4
Low Level Output Current
8 mA
8 mA
High Level Output Current
-8 mA
-8 mA
Propagation Delay
7.5 ns
11.9 ns
Min Supply Voltage
2 V
2 V
Max Supply Voltage
5.5 V
5.5 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments SN74AHC244DBR.

Related Parts

Texas InstrumentsSN74AHC541DBR
8mA 2V~5.5V 8mA SSOP-20 Buffer/Driver/Transceiver ROHS
Texas InstrumentsSN74AHC540DBR
Buffer/Line Driver 8-CH Inverting 3-ST CMOS 20-Pin SSOP T/R
Texas InstrumentsSN74AHCT244DBR
4 8mA 4.5V~5.5V 8mA 2 SSOP-20 Buffer/Driver/Transceiver ROHS
NXP Semiconductors74ABT2244DB,112
Buffer/Line Driver 8-CH Non-Inverting 3-ST BiCMOS 20-Pin SSOP Bulk
NXP Semiconductors74ABT2244DB,118
Buffer/Line Driver 8-CH Non-Inverting 3-ST BiCMOS 20-Pin SSOP T/R

Descriptions

Descriptions of Texas Instruments SN74AHC244DBR provided by its distributors.

Buffer/Line Driver 8-CH Non-Inverting 3-ST CMOS 20-Pin SSOP T/R
Bus Driver, AHC/VHC/H/U/V Series, 2-Func, 4-Bit, True Output, CMOS, PDSO20
Buffer Logic IC; Logic Family:AHC; Supply Voltage Min:5.5V; Supply Voltage Max:2V; Package/Case:20-SSOP; No. of Pins:20; Operating Temperature Range:-40°C to +85°C; Input Type:CMOS; Leaded Process Compatible:Yes ;RoHS Compliant: Yes

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.