Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Texas Instruments SN74ACT2235-30FNR

74ACT2235 Tape & Reel (TR) 74ACT CMOS fifo memory 33MHz 400muA 16.585mm 30ns
$ 8.573
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments SN74ACT2235-30FNR.

Texas Instruments

Datasheet18 pages23 years ago

HQonline

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments SN74ACT2235-30FNR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 8.573
$ 14.67
$ 14.67
Stock
157,860
163,337
163,337
Authorized Distributors
2
2
2
Case/Package
LCC
PLCC
PLCC
Number of Pins
44
44
44
Memory Size
2.3 kB
2.3 kB
2.3 kB
Access Time
25 ns
25 ns
25 ns
Frequency
33 MHz
50 MHz
50 MHz
Bus Directional
-
Bidirectional
Bidirectional
Programmable Flags Support
-
Yes
Yes
Retransmit Capability
-
No
No
FWFT Support
-
No
No
Min Supply Voltage
4.5 V
4.5 V
4.5 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V

Related Parts

Texas InstrumentsSN74ACT7807-40FN
74ACT7807 Depth Width Tube 74ACT fifo memory 25MHz 400muA 16.585mm 40ns
Renesas7204L12JG8
Asynchronous FIFO 36K (4K x 9) Uni-Directional 50MHz 12ns 32-PLCC
InfineonCY7C419-10JC
Depth Width Tube R-PQCC-J32 CY7C fifo memory 85mA 1.27mm 20ns 50MHz

Descriptions

Descriptions of Texas Instruments SN74ACT2235-30FNR provided by its distributors.

74ACT2235 Tape & Reel (TR) 74ACT CMOS fifo memory 33MHz 400muA 16.585mm 30ns
FIFO Logic IC; Logic Family:ACT; Frequency Max:33MHz; Supply Voltage Min:4.5V; Supply Voltage Max:5.5V; Package/Case:44-PLCC; No. of Pins:44; Operating Temperature Range:0°C to +70°C; Leaded Process Compatible:Yes ;RoHS Compliant: Yes
A FIFO memory is a storage device that allows data to be written into and read from its array at independent data rates. The SN74ACT2235 is arranged as two 1024 9-bit FIFOs for high speed and fast access times. It processes data at rates up to 50 MHz, with access times of 25 ns in a bit-parallel format. The SN74ACT2235 consists of bus-transceiver circuits, two 1024 9-bit FIFOs, and control circuitry arranged for multiplexed transmission of data directly from the data bus or from the internal FIFO memories. Enable (GAB and GBA) inputs are provided to control the transceiver functions. The select-control (SAB and SBA) inputs are provided to select whether real-time or stored data is transferred. The circuitry used for select control eliminates the typical decoding glitch that occurs in a multiplexer during the transition between stored and real-time data. Figure 2 shows the eight fundamental bus-management functions that can be performed with the SN74ACT2235. For more information on this device family, see the application report, 1K 9 2 Asynchronous FIFO SN74ACT2235, literature number SCAA010. The SN74ACT2235 is characterized for operation from 0C to 70C.

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.