Texas Instruments SN74ACT2235-20FN

1024 x 9 x 2 Asynchronous Bidirectional FIFO Memory 44-PLCC 0 to 70
$ 14.67

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments SN74ACT2235-20FN.

Newark

Datasheet17 pages17 years ago

Texas Instruments

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments SN74ACT2235-20FN symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 14.67
$ 8.573
$ 8.573
Stock
135,911
199,564
199,564
Authorized Distributors
2
2
2
Case/Package
PLCC
-
-
Number of Pins
44
25
25
Memory Size
2.3 kB
-
-
Access Time
25 ns
-
-
Frequency
50 MHz
-
-
Bus Directional
Bidirectional
-
-
Programmable Flags Support
Yes
-
-
Retransmit Capability
No
-
-
FWFT Support
No
-
-
Min Supply Voltage
4.5 V
-
-
Max Supply Voltage
5.5 V
-
-

Related Parts

Texas InstrumentsSN74ACT7808-20FN
2048 × 9 STROBED FIRST-IN, FIRST-OUT MEMORY | IC ASYNC FIFO MEM 2048X9 44-PLCC
Texas InstrumentsSN74ACT7807-20FN
2048 x 9 synchronous FIFO memory 44-PLCC 0 to 70
Texas InstrumentsSN74ACT7808-30FN
2048 X 9 asynchronous FIFO memory 44-PLCC 0 to 70
FIFO Mem Async Dual Depth/Width Uni-Dir 2K x 9 32-Pin PLCC
FIFO Mem Async Dual Depth/Width Uni-Dir 2K x 9 32-Pin PLCC
FIFO Mem Async Dual Depth/Width Uni-Dir 2K x 9 32-Pin PLCC T/R

Descriptions

Descriptions of Texas Instruments SN74ACT2235-20FN provided by its distributors.

1024 x 9 x 2 Asynchronous Bidirectional FIFO Memory 44-PLCC 0 to 70
FIFO Mem Async Dual Bi-Dir 1K x 9 x 2 44-Pin PLCC Tube
1K X 9 BI-DIRECTIONAL FIFO 25 ns PQCC44
4.5V 5.5V PLCC-44 SMD mount 16.59mm(width)*4.06mm(height)
FIFO Logic IC; Logic Family:ACT; Frequency Max:50MHz; Supply Voltage Min:4.5V; Supply Voltage Max:5.5V; Package/Case:44-PLCC; No. of Pins:44; Operating Temperature Range:0°C to +70°C; Leaded Process Compatible:Yes ;RoHS Compliant: Yes

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.