Texas Instruments SN74ACT7807-40FN

FIFO Mem Sync Dual Depth/Width Uni-Dir 2K x 9 44-Pin PLCC Tube
$ 11.588

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments SN74ACT7807-40FN.

Texas Instruments

Datasheet20 pages27 years ago

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments SN74ACT7807-40FN symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 11.588
$ 13.736
Stock
170,164
118,654
Authorized Distributors
2
2
Case/Package
LCC
PLCC
Number of Pins
44
44
Memory Size
2.3 kB
2.3 kB
Access Time
25 ns
20 ns
Frequency
25 MHz
33.3 MHz
Bus Directional
Unidirectional
Unidirectional
Programmable Flags Support
Yes
Yes
Retransmit Capability
No
No
FWFT Support
No
No
Min Supply Voltage
4.5 V
4.5 V
Max Supply Voltage
5.5 V
5.5 V

Related Parts

Texas InstrumentsSN74ACT2235-30FNR
FIFO Mem Async Dual Bi-Dir 1K x 9 x 2 44-Pin PLCC T/R
Renesas7204L12JG8
Asynchronous FIFO 36K (4K x 9) Uni-Directional 50MHz 12ns 32-PLCC
InfineonCY7C419-10JC
FIFO Mem Async Dual Depth/Width Uni-Dir 256 x 9 32-Pin PLCC

Descriptions

Descriptions of Texas Instruments SN74ACT7807-40FN provided by its distributors.

FIFO Mem Sync Dual Depth/Width Uni-Dir 2K x 9 44-Pin PLCC Tube
IC SYNC FIFO MEM 2048X9 44-PLCC / Synchronous FIFO 18K (2K x 9) Uni-Directional 25MHz 25ns 44-PLCC (16.58x16.58)
4.5V 5.5V PLCC-44 SMD mount 16.59mm(width)*4.06mm(height)
IC SYNC FIFO MEM 2048X9 44-PLCC
The SN74ACT7807 is a 2048-word by 9-bit FIFO with high speed and fast access times. It processes data at rates up to 67 MHz and access times of 12 ns in a bit-parallel format. Data outputs are noninverting with respect to the data inputs. Expansion is easily accomplished in both word width and word depth. The write-clock (WRTCLK) and read-clock (RDCLK) inputs should be free running and can be asynchronous or coincident. Data is written to memory on the rising edge of WRTCLK when the write-enable (WRTEN1/DP9, WRTEN2) inputs are high and the input-ready (IR) flag output is high. Data is read from memory on the rising edge of RDCLK when the read-enable (RDEN1, RDEN2) and output-enable (OE) inputs are high and the output-ready (OR) flag output is high. The first word written to memory is clocked through to the output buffer regardless of the levels on RDEN1, RDEN2, and OE. The OR flag indicates that valid data is present on the output buffer. The FIFO can be reset asynchronous to WRTCLK and RDCLK. RESET\ must be asserted while at least four WRTCLK and four RDCLK cycles occur to clear the synchronizing registers. Resetting the FIFO initializes the IR, OR, and half-full (HF) flags low and the almost-full/almost-empty (AF/AE) flag high. The FIFO must be reset upon power up. The SN74ACT7807 is characterized for operation from 0C to 70C.

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.