Texas Instruments CD74AC10E

NAND 74AC10 EAR99 74AC logic gate circuit 12.2ns @ 5V 50pF 5.08mm 24mA 24mA 5.5V
$ 0.625
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments CD74AC10E.

Texas Instruments

Datasheet13 pages12 years ago
Official datasheet0 pages0 years ago
Datasheet12 pages18 years ago
Technical Drawing2 pages22 years ago

Farnell

Newark

SHENGYU ELECTRONICS

Jameco (USA)

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments CD74AC10E symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.625
$ 0.565
$ 0.565
Stock
307,508
543,524
543,524
Authorized Distributors
4
5
5
Case/Package
PDIP
PDIP
PDIP
Number of Pins
14
14
14
Logic Function
NAND
NAND
NAND
Number of Circuits
3
3
3
Number of Inputs
3
3
3
Propagation Delay
12.2 ns
8 ns
8 ns
Low Level Output Current
24 mA
24 mA
24 mA
High Level Output Current
-24 mA
-24 mA
-24 mA
Min Supply Voltage
1.5 V
2 V
2 V
Max Supply Voltage
5.5 V
6 V
6 V
Quiescent Current
4 µA
2 µA
2 µA

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 3 days ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments CD74AC10E.

Related Parts

Texas InstrumentsSN74ACT10N
3-ch, 3-input, 1.5V to 6V 24mA drive strength NAND gate with TTL compatible inputs 14-PDIP -40 to 85
NAND Gate, ACT Series, 3-Func, 3-Input, CMOS, PDIP14
NAND 74ACT10 e0 74ACT logic gate circuit 9ns @ 5V 50pF 4.69mm 24mA 24mA 5.5V
Texas InstrumentsCD74ACT10E
3-ch, 3-input, 4.5-V to 5.5-V NAND gates with TTL-compatible CMOS inputs 14-PDIP -55 to 125
NAND Gate, AC Series, 3-Func, 3-Input, CMOS, PDIP14
Texas InstrumentsSN74AC10N
3-ch, 3-input, 1.5V to 6V 24mA drive strength NAND gate 14-PDIP -40 to 85

Descriptions

Descriptions of Texas Instruments CD74AC10E provided by its distributors.

NAND 74AC10 EAR99 74AC logic gate circuit 12.2ns @ 5V 50pF 5.08mm 24mA 24mA 5.5V
IC GATE NAND 3CH 3-INP 14DIP NAND Gate IC 3 Channel 14-PDIP
3-ch, 3-input, 1.5-V to 5.5-V NAND gates 14-PDIP -55 to 125
NAND Gate 3-Element 3-IN CMOS 14-Pin PDIP Tube
12.2ns@ 5V,50pF CMOS 1 3 3 3 1.5V 5.5V 24mA NAND Gate AC 24mA PDIP-14 Through hole mounting 19.3mm*6.35mm*4.57mm
LOGIC, TRPL 3IN POS-NAND GATE, 14DIP; No. of Inputs:3; Supply Voltage Range:1.5V to 5.5V; Logic Case Style:DIP; No. of Pins:14; Operating Temperature Range:-55°C to +125°C; SVHC:No SVHC (18-Jun-2010); Package / Case:PDIP; Logic IC Base Number:7410; Logic IC Family:AC; Logic IC Function:Triple 3-Input Positive NAND Gate; Output Current Max:24mA; Supply Voltage Max:5.5V; Supply Voltage Min:1.5V; Termination Type:Through Hole

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.