Texas Instruments CD74ACT08E

4-ch, 2-input, 4.5-V to 5.5-V AND gates with TTL-compatible CMOS inputs 14-PDIP -55 to 125
$ 0.605
NRND

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments CD74ACT08E.

Texas Instruments

Datasheet12 pages15 years ago
Official datasheet0 pages0 years ago
Datasheet11 pages18 years ago
Technical Drawing2 pages22 years ago

TME

SHENGYU ELECTRONICS

Newark

Arrow Electronics

Inventory History

3 month trend:
-1.82%

CAD Models

Download Texas Instruments CD74ACT08E symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.605
$ 0.348
$ 0.348
Stock
375,436
182,850,211
182,850,211
Authorized Distributors
3
5
5
Case/Package
PDIP
PDIP
PDIP
Number of Pins
14
14
14
Logic Function
AND
AND
AND
Number of Circuits
4
4
4
Number of Inputs
2
2
2
Propagation Delay
12.9 ns
10 ns
10 ns
Low Level Output Current
24 mA
24 mA
24 mA
High Level Output Current
-24 mA
-24 mA
-24 mA
Min Supply Voltage
4.5 V
4.5 V
4.5 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V
Quiescent Current
4 µA
2 µA
2 µA

Supply Chain

Lifecycle StatusNRND (Last Updated: 3 days ago)
Manufacturer Lifecycle StatusNRND (Last Updated: 3 days ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments CD74ACT08E.

Related Parts

Lead Free AND Gate Through Hole RoHS Compliant AND Gate Inverter IC 50pF -40C~85C 2V 24mA 24mA
onsemi74ACT08PC
QUAD 2-INPUT AND GATE AND Gate, ACT Series, 4-Func, 2-Input, CMOS, PDIP14
AND Gate 4-Element 2-IN CMOS Automotive 14-Pin PDIP Rail
Texas InstrumentsSN74ACT08N
4-channel, 2-input, 4.5V to 5.5V AND gates with TTL-compatible CMOS inputs 14-PDIP -40 to 85
Texas InstrumentsCD74AC08E
AND 74AC08 EAR99 74AC logic gate circuit 8.7ns @ 5V 50pF 5.08mm 24mA 24mA 5.5V
Texas InstrumentsSN74F08N
4-ch, 2-input, 4.5-V to 5.5-V high-speed (6 ns) bipolar AND gate 14-PDIP 0 to 70

Descriptions

Descriptions of Texas Instruments CD74ACT08E provided by its distributors.

4-ch, 2-input, 4.5-V to 5.5-V AND gates with TTL-compatible CMOS inputs 14-PDIP -55 to 125
AND 74ACT08 EAR99 74ACT logic gate circuit 12.9ns @ 5V 50pF 5.08mm 24mA 24mA 2V
AND Gate ACT, Push-Pull Output, 12.9ns@5V,50pF, 4.5V-5.5V, 24mA, PDIP-14, TH, 19.3mm×6.35mm×4.57mm
74ACT CMOS, 74ACT08, DIP14, 5.5V; Logic Type:AND; Output Current:24mA; No. of Inputs:2; Supply Voltage Range:4.5V to 5.5V; Logic Case Style:DIP; No. of Pins:14; Operating Temperature Range:-55°C to +125°C; SVHC:No SVHC (20-Jun-2011); Base Number:74; IC Generic Number:74ACT08; Logic Function Number:08; Logic IC Base Number:7408; Logic IC Family:ACT; Logic IC Function:Quadruple 2-Input AND Gate; No. of Gates:4; Operating Temperature Max:125°C; Operating Temperature Min:-55°C; Output Current Max:24mA; Package / Case:DIP; Supply Voltage:5.5V; Supply Voltage Max:5.5V; Supply Voltage Min:4.5V; Termination Type:Through Hole

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.