onsemi MC74ACT00DTR2G

NAND Gate 4-Element 2-IN CMOS 14-Pin TSSOP W T/R
$ 0.187
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi MC74ACT00DTR2G.

IHS

Datasheet8 pages11 years ago

Electro Sonic

onsemi

Master Electronics

JRH Electronics

Inventory History

3 month trend:
-57.00%

CAD Models

Download onsemi MC74ACT00DTR2G symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.187
$ 0.163
$ 0.163
Stock
161,798
485,039
485,039
Authorized Distributors
6
6
6
Case/Package
TSSOP
TSSOP
TSSOP
Number of Pins
14
14
14
Logic Function
NAND
NAND
NAND
Number of Circuits
4
4
4
Number of Inputs
2
2
2
Propagation Delay
9.5 ns
9.5 ns
9.5 ns
Low Level Output Current
24 mA
24 mA
24 mA
High Level Output Current
-24 mA
-24 mA
-24 mA
Min Supply Voltage
4.5 V
4.5 V
4.5 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V
Quiescent Current
4 µA
2 µA
2 µA

Supply Chain

Country of OriginPhilippines
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date1999-01-01
Lifecycle StatusProduction (Last Updated: 3 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 3 days ago)

Related Parts

NAND Gate 4-Element 2-IN CMOS 14-Pin TSSOP Rail
Texas InstrumentsSN74ACT00PWR
4-ch, 2-input, 4.5-V to 5.5-V NAND gates with TTL-compatible CMOS inputs 14-TSSOP -40 to 85
NAND Gate ACT 9ns@5V 50pF 1 2 4 4 4.5V 5.5V 24mA TSSOP-14 SMD, Adhesive Mount 5mm × 4.4mm × 900μm
Texas InstrumentsSN74ACT00PW
NAND Gate ACT, Push-Pull 24mA 4.5V-5.5V 9ns@5V 50pF TSSOP-14 SMD 5mm × 4.4mm × 1.15mm
Texas InstrumentsSN74AHCT132PWR
4-ch, 4-input, 4.5-V to 5.5-V NAND gates with Schmitt-Trigger inputs 14-TSSOP -40 to 85
74VHCT Series 5 V High Speed CMOS Quad 2-Input NAND Gate - TSSOP-14

Descriptions

Descriptions of onsemi MC74ACT00DTR2G provided by its distributors.

NAND Gate 4-Element 2-IN CMOS 14-Pin TSSOP W T/R
NAND Gate, ACT, 9ns@5V, 50pF, 1-Ch, 2-Ch, 4-Ch, 4-Ch, 4.5V, 5.5V, 24mA, TSSOP-14, SMD, 5.1mm × 4.5mm × 1.05mm
Nand Gate, 2 I/P, -55 To 125Deg C; |Onsemi MC74ACT00DTR2G
4.5V~5.5V 4uA 4 9ns@5V,50pF NAND Gates TSSOP-14 Gates ROHS
NAND Gate, ACT Series, 4-Func, 2-Input, CMOS, PDSO14

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd