Texas Instruments SN74AC86PW

4-ch, 2-input, 2-V to 5.5-V XOR (exclusive OR) gates 14-TSSOP -40 to 85
$ 0.574
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments SN74AC86PW.

Texas Instruments

Technical Drawing4 pages2 years ago
Official datasheet0 pages0 years ago
Technical Drawing2 pages15 years ago
Datasheet18 pages18 years ago

Farnell

element14 APAC

Newark

iiiC

Inventory History

3 month trend:
+34.33%

CAD Models

Download Texas Instruments SN74AC86PW symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.574
$ 0.197
$ 0.197
Stock
1,024,382
673,889
673,889
Authorized Distributors
3
5
5
Case/Package
TSSOP
TSSOP
TSSOP
Number of Pins
14
14
14
Logic Function
XOR
OR, XOR
OR, XOR
Number of Circuits
4
4
4
Number of Inputs
2
2
2
Propagation Delay
9 ns
9 ns
9 ns
Low Level Output Current
24 mA
24 mA
24 mA
High Level Output Current
-24 mA
-24 mA
-24 mA
Min Supply Voltage
2 V
2 V
2 V
Max Supply Voltage
6 V
6 V
6 V
Quiescent Current
2 µA
2 µA
2 µA

Supply Chain

Lifecycle StatusObsolete (Last Updated: 23 hours ago)
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 23 hours ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments SN74AC86PW.

Related Parts

onsemi74AC32MTC
Quad 2-Input OR Gate | IC GATE OR 4CH 2-INP 14TSSOP
Texas InstrumentsSN74AC32PWR
4-ch, 2-input, 2-V to 6-V high-speed (7 ns) 24-mA drive strength OR gate 14-TSSOP -40 to 85
74AC Series 6 V Surface Mount Quad 2-Input OR Gate - TSSOP-14
onsemi74AC86MTC
XOR Gate 4-Element 2-IN CMOS 14-Pin TSSOP Rail
Texas InstrumentsSN74AC32PW
4-ch, 2-input, 2-V to 6-V high-speed (7 ns) 24-mA drive strength OR gate 14-TSSOP -40 to 85
Texas InstrumentsSN74AC32PWG4
Quadruple 2-Input Positive-O Gates 14-TSSOP -40 to 85

Descriptions

Descriptions of Texas Instruments SN74AC86PW provided by its distributors.

4-ch, 2-input, 2-V to 5.5-V XOR (exclusive OR) gates 14-TSSOP -40 to 85
XOR Gate 4-Element 2-IN CMOS 14-Pin TSSOP Tube
XOR Gate, AC Series, 4-Func, 2-Input, CMOS, PDSO14
LOGIC, QUAD 2IN EXCL-OR GATE, 14TSSOP; Logic Type:XOR; Output Current:24mA; No. of Inputs:2; Supply Voltage Range:2V to 6V; Logic Case Style:TSSOP; No. of Pins:14; Operating Temperature Range:-40°C to +85°C; SVHC:No SVHC (20-Jun-2011); Logic Function Number:7486; Logic IC Base Number:7486; Logic IC Family:AC; Logic IC Function:Quad 2-Input Exclusive-OR Gate; Output Current Max:24mA; Package / Case:TSSOP; Supply Voltage Max:6V; Supply Voltage Min:2V; Termination Type:SMD

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.