onsemi 74AC32MTC

Quad 2-Input OR Gate | IC GATE OR 4CH 2-INP 14TSSOP
$ 0.092
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi 74AC32MTC.

IHS

Datasheet7 pages5 years ago
Datasheet10 pages27 years ago
Datasheet11 pages27 years ago

onsemi

Farnell

DigiKey

Fairchild Semiconductor

Inventory History

3 month trend:
+0.00%

CAD Models

Download onsemi 74AC32MTC symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.092
$ 0.157
$ 0.157
Stock
319,918
481,079
481,079
Authorized Distributors
3
6
6
Case/Package
TSSOP
TSSOP
TSSOP
Number of Pins
14
14
14
Logic Function
OR
OR
OR
Number of Circuits
4
4
4
Number of Inputs
2
2
2
Propagation Delay
10 ns
10 ns
10 ns
Low Level Output Current
12 mA
12 mA
12 mA
High Level Output Current
-24 mA
-24 mA
-24 mA
Min Supply Voltage
2 V
2 V
2 V
Max Supply Voltage
6 V
6 V
6 V
Quiescent Current
2 µA
2 µA
2 µA

Supply Chain

Country of OriginPhilippines
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.01
Introduction Date1990-01-01
Lifecycle StatusObsolete (Last Updated: 2 years ago)
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 2 years ago)

Related Parts

Texas InstrumentsSN74AC32PWR
4-ch, 2-input, 2-V to 6-V high-speed (7 ns) 24-mA drive strength OR gate 14-TSSOP -40 to 85
Texas InstrumentsSN74AC32PW
4-ch, 2-input, 2-V to 6-V high-speed (7 ns) 24-mA drive strength OR gate 14-TSSOP -40 to 85
XOR Gate, 8.5ns@5V, 50pF, 1-4 Ch, 2V-6V, 24mA AC, TSSOP-14, SMD, Adhesive Mount, 5mm × 4.4mm × 900μm
Texas InstrumentsSN74AC86PWR
Quad 2-Input XOR Gate IC, 74AC Series, TSSOP, CMOS, -40 to 85¡ãC
onsemi74AC86MTC
OR XOR 74AC86 EAR99 74AC logic gate circuit 8.5ns @ 5V 50pF 5mm 24mA 24mA 6V
IC GATE OR 4CH 2-INP 14TSSOP / OR Gate IC 4 Channel 14-TSSOP

Descriptions

Descriptions of onsemi 74AC32MTC provided by its distributors.

Quad 2-Input OR Gate | IC GATE OR 4CH 2-INP 14TSSOP
OR Gate IC, 7.5ns@5V,50pF, 24mA AC, TSSOP-14, SMD, 5mm × 4.4mm × 900μm
FAIRCHILD SEMICONDUCTOR 74AC32MTC OR Gate, AC Family, 4 Gate, 8 Input, 24 mA, 2V to 6V, TSSOP-14
OR 74AC32 EAR99 74AC logic gate circuit 7.5ns @ 5V 50pF 900mum 24mA 24mA 6V
QUAD 2-INPUT OR, SMD, TSSOP14, 6V; Logic Family / Base Number: 74AC32; Logic Type: OR; Output Current: 24mA; No. of Inputs: 8; Supply Voltage Min: 2V; Supply Voltage Max: 6V; Logic Case Style: TSSOP; No. of Pins: 14Pins; Logic I

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd

Part Number Aliases

This part may be known by these alternate part numbers:

  • 74AC32MTC.
  • 74AC32MTC..