Texas Instruments SN74AC32PW

4-ch, 2-input, 2-V to 6-V high-speed (7 ns) 24-mA drive strength OR gate 14-TSSOP -40 to 85
$ 0.53
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments SN74AC32PW.

Texas Instruments

Technical Drawing4 pages2 years ago
Official datasheet0 pages0 years ago
Technical Drawing2 pages15 years ago
Datasheet17 pages18 years ago

Farnell

Newark

Augswan

element14 APAC

Inventory History

3 month trend:
-1.93%

CAD Models

Download Texas Instruments SN74AC32PW symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.53
$ 0.157
$ 0.157
Stock
161,811
444,719
444,719
Authorized Distributors
4
6
6
Case/Package
TSSOP
TSSOP
TSSOP
Number of Pins
14
14
14
Logic Function
OR
OR
OR
Number of Circuits
4
4
4
Number of Inputs
2
2
2
Propagation Delay
7.5 ns
10 ns
10 ns
Low Level Output Current
24 mA
12 mA
12 mA
High Level Output Current
-24 mA
-24 mA
-24 mA
Min Supply Voltage
2 V
2 V
2 V
Max Supply Voltage
6 V
6 V
6 V
Quiescent Current
2 µA
2 µA
2 µA

Supply Chain

Lifecycle StatusObsolete (Last Updated: 7 hours ago)
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 7 hours ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments SN74AC32PW.

Related Parts

XOR Gate, 8.5ns@5V, 50pF, 1-4 Ch, 2V-6V, 24mA AC, TSSOP-14, SMD, Adhesive Mount, 5mm × 4.4mm × 900μm
Texas InstrumentsSN74AC86PWR
Quad 2-Input XOR Gate IC, 74AC Series, TSSOP, CMOS, -40 to 85¡ãC
Texas InstrumentsSN74AC86PW
4-ch, 2-input, 2-V to 5.5-V XOR (exclusive OR) gates 14-TSSOP -40 to 85
Texas InstrumentsSN74AC86PWG4
4-ch, 2-input, 2-V to 5.5-V XOR (exclusive OR) gates 14-TSSOP -40 to 85
Quad 2-Input OR Gate - High-Performance Silicon-Gate CMOS
MC74VHC32 Series 5.5 V 4 Channel Quad 2-Input Surface Mount OR Gate - TSSOP-14

Descriptions

Descriptions of Texas Instruments SN74AC32PW provided by its distributors.

4-ch, 2-input, 2-V to 6-V high-speed (7 ns) 24-mA drive strength OR gate 14-TSSOP -40 to 85
OR Gate AC, Push-Pull, 24mA, 2V 6V, 7.5ns@5V, 50pF, TSSOP-14, SMD, 5mm × 4.4mm × 1.15mm
IC GATE OR 4CH 2-INP 14TSSOP / OR Gate IC 4 Channel 14-TSSOP
OR 74AC32 EAR99 74AC logic gate circuit 7.5ns @ 5V 50pF 1.2mm 24mA 24mA 6V
Logic, Quad 2IN Pos-or Gate, 14TSSOP
Logic, Quad 2In Pos-Or Gate, 14Tssop; Logic Family/Base Number:74Ac32; Logic Type:Or; Output Current:24Ma; No. Of Inputs:2; Supply Voltage Min:2V; Supply Voltage Max:6V; Logic Case Style:Tssop; No. Of Pins:14Pins; Logic Ic Rohs Compliant: Yes |TEXAS INSTRUMENTS SN74AC32PW

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • SN74AC32PW .