Texas Instruments SN74AC32PWG4

Quadruple 2-Input Positive-O Gates 14-TSSOP -40 to 85
$ 0.561

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments SN74AC32PWG4.

Texas Instruments

Datasheet19 pages15 years ago
Official datasheet0 pages0 years ago
Technical Drawing2 pages15 years ago
Datasheet17 pages18 years ago

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments SN74AC32PWG4 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.561
$ 0.157
$ 0.157
Stock
54,829
447,219
447,219
Authorized Distributors
1
6
6
Case/Package
TSSOP
TSSOP
TSSOP
Number of Pins
14
14
14
Logic Function
OR
OR
OR
Number of Circuits
4
4
4
Number of Inputs
2
2
2
Propagation Delay
7.5 ns
10 ns
10 ns
Low Level Output Current
24 mA
12 mA
12 mA
High Level Output Current
-24 mA
-24 mA
-24 mA
Min Supply Voltage
2 V
2 V
2 V
Max Supply Voltage
6 V
6 V
6 V
Quiescent Current
2 µA
2 µA
2 µA

Related Parts

XOR Gate, 8.5ns@5V, 50pF, 1-4 Ch, 2V-6V, 24mA AC, TSSOP-14, SMD, Adhesive Mount, 5mm × 4.4mm × 900μm
Texas InstrumentsSN74AC86PWR
Quad 2-Input XOR Gate IC, 74AC Series, TSSOP, CMOS, -40 to 85¡ãC
Texas InstrumentsSN74AC86PW
4-ch, 2-input, 2-V to 5.5-V XOR (exclusive OR) gates 14-TSSOP -40 to 85
Texas InstrumentsSN74AC86PWG4
4-ch, 2-input, 2-V to 5.5-V XOR (exclusive OR) gates 14-TSSOP -40 to 85
Quad 2-Input OR Gate - High-Performance Silicon-Gate CMOS
MC74VHC32 Series 5.5 V 4 Channel Quad 2-Input Surface Mount OR Gate - TSSOP-14

Descriptions

Descriptions of Texas Instruments SN74AC32PWG4 provided by its distributors.

Quadruple 2-Input Positive-O Gates 14-TSSOP -40 to 85
OR Gate 4-Element 2-IN CMOS 14-Pin TSSOP Tube
7.5ns@ 5V,50pF 2 4 2V 6V 24mA OR AC 24mA SOP SMD mount 1.05mm(height)
Gate / Inverter Logic IC; No. of Inputs:2; Supply Voltage Range:2V to 6V; Logic Case Style:TSSOP; No. of Pins:14; Operating Temperature Range:-40°C to +85°C; Leaded Process Compatible:Yes; Logic Family:AC; Package/Case:14-TSSOP ;RoHS Compliant: Yes

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.