onsemi 74AC32MTCX

74AC Series 6 V Surface Mount Quad 2-Input OR Gate - TSSOP-14
$ 0.157
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi 74AC32MTCX.

IHS

Datasheet7 pages5 years ago
Datasheet10 pages27 years ago
Datasheet11 pages27 years ago

Master Electronics

onsemi

Newark

Augswan

Inventory History

3 month trend:
-49.63%

CAD Models

Download onsemi 74AC32MTCX symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.157
$ 0.237
$ 0.237
Stock
440,223
251,368
251,368
Authorized Distributors
6
5
5
Case/Package
TSSOP
TSSOP
TSSOP
Number of Pins
14
14
14
Logic Function
OR
OR
OR
Number of Circuits
4
4
4
Number of Inputs
2
2
2
Propagation Delay
10 ns
8.5 ns
8.5 ns
Low Level Output Current
12 mA
24 mA
24 mA
High Level Output Current
-24 mA
-24 mA
-24 mA
Min Supply Voltage
2 V
2 V
2 V
Max Supply Voltage
6 V
6 V
6 V
Quiescent Current
2 µA
2 µA
2 µA

Supply Chain

Country of OriginPhilippines
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.01
Introduction Date1993-03-01
Lifecycle StatusProduction (Last Updated: 3 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 3 days ago)

Related Parts

Texas InstrumentsSN74AC32PWR
4-ch, 2-input, 2-V to 6-V high-speed (7 ns) 24-mA drive strength OR gate 14-TSSOP -40 to 85
Texas InstrumentsSN74AC32PW
4-ch, 2-input, 2-V to 6-V high-speed (7 ns) 24-mA drive strength OR gate 14-TSSOP -40 to 85
XOR Gate, 8.5ns@5V, 50pF, 1-4 Ch, 2V-6V, 24mA AC, TSSOP-14, SMD, Adhesive Mount, 5mm × 4.4mm × 900μm
Texas InstrumentsSN74AC86PWR
Quad 2-Input XOR Gate IC, 74AC Series, TSSOP, CMOS, -40 to 85¡ãC
onsemi74AC86MTC
XOR Gate 4-Element 2-IN CMOS 14-Pin TSSOP Rail
IC GATE OR 4CH 2-INP 14TSSOP / OR Gate IC 4 Channel 14-TSSOP

Descriptions

Descriptions of onsemi 74AC32MTCX provided by its distributors.

74AC Series 6 V Surface Mount Quad 2-Input OR Gate - TSSOP-14
7.5ns@5V,50pF 1 2 4 4 2V 6V 24mA OR Gate AC 24mA TSSOP-14 SMD, Adhesive Mount 5mm × 4.4mm × 900μm
The AC/ACT32 contains four, 2-input OR gates. Product Highlights: ICC reduced by 50% on 74AC only Outputs source/sink 24 mA ACT32 has TTL-compatible inputs
OR GATE, QUAD, 2 I/P, TSSOP-14; Logic Family / Base Number: 74AC32; Logic Type: OR Gate; Output Current: -; No. of Inputs: 2; Supply Voltage Min: 2V; Supply Voltage Max: 6V; Logic Case Style: TSSOP; No. of Pins: 14Pins; Logic IC

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd