Texas Instruments SN74AC86N

No 8.5ns@5V 50pF Push-Pull 1 2 4 4 2V 6V 24mA XOR AC 24mA PDIP-14 TH 19.3mm × 6.35mm × 4.57mm
$ 0.306
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments SN74AC86N.

Newark

Datasheet20 pages15 years ago
Datasheet16 pages23 years ago

Texas Instruments

Farnell

HQonline

iiiC

Inventory History

3 month trend:
+1.86%

CAD Models

Download Texas Instruments SN74AC86N symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.306
$ 0.458
$ 0.458
Stock
2,189,539
411,370
411,370
Authorized Distributors
5
5
5
Case/Package
PDIP
PDIP
PDIP
Number of Pins
14
14
14
Logic Function
XOR
OR, XOR
OR, XOR
Number of Circuits
4
4
4
Number of Inputs
2
2
2
Propagation Delay
8.5 ns
10.8 ns
10.8 ns
Low Level Output Current
24 mA
24 mA
24 mA
High Level Output Current
-24 mA
-24 mA
-24 mA
Min Supply Voltage
2 V
1.5 V
1.5 V
Max Supply Voltage
6 V
5.5 V
5.5 V
Quiescent Current
2 µA
4 µA
4 µA

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments SN74AC86N.

Related Parts

Texas InstrumentsSN74AC32N
4-ch, 2-input, 2-V to 6-V high-speed (7 ns) 24-mA drive strength OR gate 14-PDIP -40 to 85
XOR Gate, AC Series, 4-Func, 2-Input, CMOS, PDIP14
IC GATE OR 4CH 2-INP 14DIP / OR Gate IC 4 Channel 14-PDIP
onsemiMC74AC32N
OR Gate 4-Element 2-IN CMOS Automotive 14-Pin PDIP Rail / IC GATE OR 4CH 2-INP 14-DIP
Texas InstrumentsSN74ACT32N
Quad 2-Input Positive-Or Gate Rohs Compliant: Yes |TEXAS INSTRUMENTS SN74ACT32N.
Texas InstrumentsSN74AHC86N
4-ch 2-input 2-V to 5.5-V XOR (exclusive OR) gates 14-PDIP -40 to 125

Descriptions

Descriptions of Texas Instruments SN74AC86N provided by its distributors.

No 8.5ns@5V 50pF Push-Pull 1 2 4 4 2V 6V 24mA XOR AC 24mA PDIP-14 TH 19.3mm × 6.35mm × 4.57mm
4-ch, 2-input, 2-V to 5.5-V XOR (exclusive OR) gates 14-PDIP -40 to 85
XOR Gate 4-Element 2-IN CMOS 14-Pin PDIP Tube
QUADRUPLE 2-INPUT EXCLUSIVE-OR GATES | IC GATE XOR 4CH 2-INP 14DIP
XOR Gate, AC Series, 4-Func, 2-Input, CMOS, PDIP14
Logic, Quad 2-In Ex-Or Gate, 14Dip; |Texas Instruments SN74AC86N
LOGIC, QUAD 2-IN EX-OR GATE, 14DIP; Logic Family / Base Number: 74AC86; Logic Type: XOR; Output Current: 24mA; No. of Inputs: 2; Supply Voltage Min: 2V; Supply Voltage Max: 6V; Logic Case ; Available until stocks are exhausted

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • SN74AC86N .