Texas Instruments CD74AC86E

4-ch, 2-input, 1.5-V to 5.5-V XOR (exclusive OR) gates 14-PDIP -55 to 125
$ 0.492
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments CD74AC86E.

Texas Instruments

Datasheet12 pages15 years ago
Official datasheet0 pages0 years ago
Datasheet9 pages19 years ago
Technical Drawing2 pages22 years ago

element14 APAC

SHENGYU ELECTRONICS

Newark

Sierra IC

Inventory History

3 month trend:
-0.09%

CAD Models

Download Texas Instruments CD74AC86E symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.492
$ 0.311
$ 0.311
Stock
369,433
608,184
608,184
Authorized Distributors
4
5
5
Case/Package
PDIP
PDIP
PDIP
Number of Pins
14
14
14
Logic Function
OR, XOR
XOR
XOR
Number of Circuits
4
4
4
Number of Inputs
2
2
2
Propagation Delay
10.8 ns
8.5 ns
8.5 ns
Low Level Output Current
24 mA
24 mA
24 mA
High Level Output Current
-24 mA
-24 mA
-24 mA
Min Supply Voltage
1.5 V
2 V
2 V
Max Supply Voltage
5.5 V
6 V
6 V
Quiescent Current
4 µA
2 µA
2 µA

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments CD74AC86E.

Related Parts

Texas InstrumentsCD74AC32E
4-ch, 2-input, 1.5-V to 5.5-V 24-mA drive strength OR gate 14-PDIP -55 to 125
Texas InstrumentsSN74ACT86N
OR XOR 74ACT86 EAR99 74ACT logic gate circuit 9.5ns @ 5V 50pF 5.08mm 24mA 24mA 2V
Texas InstrumentsCD74ACT32E
4-ch, 2-input 4.5-V to 5.5-V 24-mA drive strength OR gate with TTL-compatible inputs 14-PDIP -55 to 125
Lead Free OR Gate Through Hole RoHS Compliant OR Gate Inverter IC 50pF -40C~85C 2V 24mA 24mA
ACT SERIES QUAD 2-INPUT XOR GATE PDIP14
OR 74ACT32 e0 74ACT logic gate circuit 9ns @ 5V 50pF 18.86mm 24mA 24mA 5.5V

Descriptions

Descriptions of Texas Instruments CD74AC86E provided by its distributors.

4-ch, 2-input, 1.5-V to 5.5-V XOR (exclusive OR) gates 14-PDIP -55 to 125
OR XOR 74AC86 EAR99 74AC logic gate circuit 10.8ns @ 5V 50pF 5.08mm 24mA 24mA 5.5V
XOR Gate, AC Series, 4-Func, 2-Input, CMOS, PDIP14
XOR Gate 4-Element 2-IN CMOS 14-Pin PDIP Tube
10.8ns@ 5V,50pF CMOS 1 2 4 4 1.5V 5.5V 24mA XOR (Exclusive OR) AC 24mA PDIP-14 Through hole mounting 19.3mm*6.35mm*4.57mm
IC, 74AC CMOS, 74AC86, DIP14, 5.5V; Logic Type:XOR; Output Current:24mA; No. of Inputs:2; Supply Voltage Range:1.5V to 5.5V; Logic Case Style:DIP; No. of Pins:14; Operating Temperature Range:-55°C to +125°C; SVHC:No SVHC (20-Jun-2011); Base Number:74; IC Generic Number:74AC86; Logic Function Number:86; Logic IC Base Number:7486; Logic IC Family:AC; Logic IC Function:Quadruple 2-Input Exclusive-OR Gate; No. of Gates:4; Operating Temperature Max:125°C; Operating Temperature Min:-55°C; Output Current Max:24mA; Package / Case:DIP; Supply Voltage:5.5V; Supply Voltage Max:5.5V; Supply Voltage Min:1.5V; Termination Type:Through Hole

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • CD74AC86E.