onsemi MC74AC86NG

XOR Gate, AC Series, 4-Func, 2-Input, CMOS, PDIP14
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi MC74AC86NG.

IHS

Datasheet9 pages20 years ago

SHENGYU ELECTRONICS

Alternate Parts

Price @ 1000
$ 0.311
$ 0.311
Stock
103,220
46,927,871
46,927,871
Authorized Distributors
0
5
5
Case/Package
DIP
PDIP
PDIP
Number of Pins
14
14
14
Logic Function
OR, XOR
XOR
XOR
Number of Circuits
4
4
4
Number of Inputs
2
2
2
Propagation Delay
12.5 ns
8.5 ns
8.5 ns
Low Level Output Current
12 mA
24 mA
24 mA
High Level Output Current
-24 mA
-24 mA
-24 mA
Min Supply Voltage
2 V
2 V
2 V
Max Supply Voltage
6 V
6 V
6 V
Quiescent Current
4 µA
2 µA
2 µA

Supply Chain

Country of OriginIndonesia
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date1999-01-01
Lifecycle StatusObsolete (Last Updated: 9 months ago)
LTB Date2013-10-18
LTD Date2014-04-18

Related Parts

IC GATE OR 4CH 2-INP 14DIP / OR Gate IC 4 Channel 14-PDIP
onsemiMC74AC32N
OR Gate 4-Element 2-IN CMOS Automotive 14-Pin PDIP Rail / IC GATE OR 4CH 2-INP 14-DIP
Texas InstrumentsSN74AC32N
4-ch, 2-input, 2-V to 6-V high-speed (7 ns) 24-mA drive strength OR gate 14-PDIP -40 to 85
Texas InstrumentsSN74AC86N
No 8.5ns@5V 50pF Push-Pull 1 2 4 4 2V 6V 24mA XOR AC 24mA PDIP-14 TH 19.3mm × 6.35mm × 4.57mm
Texas InstrumentsCD74AC32E
4-ch, 2-input, 1.5-V to 5.5-V 24-mA drive strength OR gate 14-PDIP -55 to 125
Lead Free OR Gate Through Hole RoHS Compliant OR Gate Inverter IC 50pF -40C~85C 2V 24mA 24mA

Descriptions

Descriptions of onsemi MC74AC86NG provided by its distributors.

XOR Gate, AC Series, 4-Func, 2-Input, CMOS, PDIP14
XOR Gate 4-Element 2-IN CMOS 14-Pin PDIP Rail
IC, QUAD XOR GATE, 2I/P, DIP-14; Logic T; IC, QUAD XOR GATE, 2I/P, DIP-14; Logic Type:XOR Gate; Output Current:24mA; No. of Inputs:2; Supply Voltage Min:4.5V; Supply Voltage Max:5.5V; Logic Case Style:DIP; No. of Pins:14; Operating Temperature Range:-40°C to +85°C
Gate Logic IC; Logic Type:Quad 2-Input Exclusive OR Gate; Logic Family:AC; Logic Base Number:AC86; Output Current Max:24mA; Supply Voltage Min:2V; Supply Voltage Max:6V; Termination Type:DIP; Package/Case:14-PDIP; No. of Pins:14 ;RoHS Compliant: Yes

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd