Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

onsemi 74AC86SCX

OR XOR 74AC86 EAR99 74AC logic gate circuit 8.5ns @ 5V 50pF 8.65mm 24mA 24mA 2.1V-3.85V
$ 0.16
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi 74AC86SCX.

IHS

Datasheet6 pages3 years ago
Datasheet7 pages21 years ago

Farnell

Fairchild Semiconductor

onsemi

Augswan

Inventory History

3 month trend:
-33.11%

CAD Models

Download onsemi 74AC86SCX symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.16
$ 0.17
$ 0.17
Stock
40,474,464
336,429
336,429
Authorized Distributors
6
6
6
Case/Package
SOP
SOP
SOP
Number of Pins
14
14
14
Logic Function
OR, XOR
OR, XNOR, XOR
OR, XNOR, XOR
Number of Circuits
4
4
4
Number of Inputs
2
2
2
Propagation Delay
12.5 ns
12.5 ns
12.5 ns
Low Level Output Current
12 mA
12 mA
12 mA
High Level Output Current
-24 mA
-24 mA
-24 mA
Min Supply Voltage
2 V
2 V
2 V
Max Supply Voltage
6 V
6 V
6 V
Quiescent Current
2 µA
4 µA
4 µA

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.01
Introduction Date1987-07-01
Lifecycle StatusProduction (Last Updated: 5 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 5 years ago)

Related Parts

Texas InstrumentsSN74AC32D
4-ch, 2-input, 2-V to 6-V high-speed (7 ns) 24-mA drive strength OR gate 14-SOIC -40 to 85
Texas InstrumentsSN74AC32DR
4-ch, 2-input, 2-V to 6-V high-speed (7 ns) 24-mA drive strength OR gate 14-SOIC -40 to 85
Texas InstrumentsSN74AC86DE4
IC GATE XOR 4CH 2-INP 14SOIC XOR (Exclusive OR) IC 4 Channel 14-SOIC
onsemi74AC86SJX
IC GATE XOR 4CH 2-INP 14SOP / XOR (Exclusive OR) IC 4 Channel 14-SOP
onsemi74AC86SJ
OR XOR 74AC86 74AC Tube logic gate circuit 8.5ns @ 5V 50pF 218.3mg 24mA 24mA 6V
onsemi74AC32SCX
OR Gate 4-Element 2-IN CMOS 14-Pin SOIC N T/R / IC GATE OR 4CH 2-INP 14-SOIC

Descriptions

Descriptions of onsemi 74AC86SCX provided by its distributors.

OR XOR 74AC86 EAR99 74AC logic gate circuit 8.5ns @ 5V 50pF 8.65mm 24mA 24mA 2.1V-3.85V
IC, QUAD XOR GATE, 2I/P, SOIC-14; Logic
XOR Gate 4-Element 2-IN CMOS 14-Pin SOIC T/R
Logic IC XOR (Exclusive OR) 4 Element 2.5V, 3.3V, 5V 14-SOIC T/R
XOR Gate, AC Series, 4-Func, 2-Input, CMOS, PDSO14
Inverter Logic IC; Logic Type:Exclusive OR Gate; Logic Family:AC; Logic Base Number:7486; Output Current Max:24mA; Supply Voltage Min:2V; Supply Voltage Max:6V; Termination Type:SMD; Package/Case:14-SOIC; No. of Pins:14 ;RoHS Compliant: Yes

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd

Part Number Aliases

This part may be known by these alternate part numbers:

  • 74AC86SCX.