Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

onsemi 74AC86SC

FAIRCHILD SEMICONDUCTOR 74AC86SC XOR Gate, AC Family, 4 Gate, 2 Input, 24 mA, 2V to 6V, SOIC-14
$ 0.143
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi 74AC86SC.

IHS

Datasheet0 pages0 years ago
Datasheet7 pages21 years ago

onsemi

Future Electronics

element14 APAC

Farnell

Inventory History

3 month trend:
+0.00%

CAD Models

Download onsemi 74AC86SC symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.143
$ 0.16
$ 0.16
Stock
385,791
40,457,838
40,457,838
Authorized Distributors
3
6
6
Case/Package
SOP
SOP
SOP
Number of Pins
14
14
14
Logic Function
XOR
OR, XOR
OR, XOR
Number of Circuits
4
4
4
Number of Inputs
2
2
2
Propagation Delay
12.5 ns
12.5 ns
12.5 ns
Low Level Output Current
12 mA
12 mA
12 mA
High Level Output Current
-24 mA
-24 mA
-24 mA
Min Supply Voltage
2 V
2 V
2 V
Max Supply Voltage
6 V
6 V
6 V
Quiescent Current
2 µA
2 µA
2 µA

Supply Chain

Country of OriginPhilippines
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date1987-07-01
Lifecycle StatusObsolete (Last Updated: 2 years ago)
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 2 years ago)

Related Parts

Texas InstrumentsSN74AC86DR
IC GATE XOR 4CH 2-INP 14SOIC XOR (Exclusive OR) IC 4 Channel 14-SOIC
onsemi74AC32SCX
OR Gate 4-Element 2-IN CMOS 14-Pin SOIC N T/R / IC GATE OR 4CH 2-INP 14-SOIC
Texas InstrumentsSN74AC32D
4-ch, 2-input, 2-V to 6-V high-speed (7 ns) 24-mA drive strength OR gate 14-SOIC -40 to 85
Texas InstrumentsSN74AC86D
IC GATE XOR 4CH 2-INP 14SOIC XOR (Exclusive OR) IC 4 Channel 14-SOIC
onsemi74AC32SJ
7.5ns@ 5V,50pF 2 4 2V 6V 24mA OR Gate AC 24mA SOP-14 SMD mount 1.9mm(height)
onsemi74AC86SJX
IC GATE XOR 4CH 2-INP 14SOP / XOR (Exclusive OR) IC 4 Channel 14-SOP

Descriptions

Descriptions of onsemi 74AC86SC provided by its distributors.

FAIRCHILD SEMICONDUCTOR 74AC86SC XOR Gate, AC Family, 4 Gate, 2 Input, 24 mA, 2V to 6V, SOIC-14
XOR Gate 4 Element 2 Input CMOS 14 Pin SOIC N Rail
Logic IC XOR (Exclusive OR) 4 Element 2.5V, 3.3V, 5V 14-SOIC Tube
no 8.5ns@ 5V,50pF 1 2 4 4 2V 6V 24mA XOR (Exclusive OR) AC 24mA SOIC-14 SMD mount 8.75mm*4mm*1.5mm
XOR Gate, AC Series, 4-Func, 2-Input, CMOS, PDSO14
IC, 74AC CMOS, SMD, 74AC86, SOIC14; Logic Type:XOR; Output Current:24mA; No. of Inputs:2; Supply Voltage Range:2V to 6V; Logic Case Style:SOIC; No. of Pins:14; Operating Temperature Range:-40°C to +85°C; SVHC:No SVHC (19-Dec-2011); Base Number:74; IC Generic Number:74AC86; Logic Function Number:86; Logic IC Base Number:7486; Logic IC Family:AC; Logic IC Function:Quadruple 2-Input Exclusive-OR Gate; No. of Gates:4; Operating Temperature Max:85°C; Operating Temperature Min:-40°C; Output Current Max:24mA; Package / Case:SOIC; Supply Voltage:6V; Supply Voltage Max:6V; Supply Voltage Min:2V; Termination Type:SMD

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd

Part Number Aliases

This part may be known by these alternate part numbers:

  • 74AC86SC.