Texas Instruments SN74ACT32DG4

4-ch, 2-input, 4.5-V to 5.5-V OR gates with TTL-compatible CMOS inputs 14-SOIC -40 to 85
$ 0.706
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments SN74ACT32DG4.

Texas Instruments

Datasheet16 pages15 years ago
Official datasheet0 pages0 years ago
Technical Drawing2 pages15 years ago
Datasheet14 pages18 years ago

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments SN74ACT32DG4 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.706
$ 0.169
$ 0.169
Stock
155,063
748,639
748,639
Authorized Distributors
2
6
6
Case/Package
SOIC
SOP
SOP
Number of Pins
14
14
14
Logic Function
OR
OR
OR
Number of Circuits
4
4
4
Number of Inputs
2
2
2
Propagation Delay
9 ns
10 ns
10 ns
Low Level Output Current
24 mA
24 mA
24 mA
High Level Output Current
-24 mA
-24 mA
-24 mA
Min Supply Voltage
4.5 V
4.5 V
4.5 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V
Quiescent Current
2 µA
4 µA
4 µA

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 4 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments SN74ACT32DG4.

Related Parts

6.5ns@ 5V,50pF 1 2 4 4 4.5V 5.5V 24mA OR Gate ACTQ 24mA SOP-14 SMD mount 10.2mm*5.3mm*1.8mm
OR Gate 4-Element 2-IN CMOS Automotive 14-Pin SOIC N Tube / IC GATE OR 4CH 2-INP 14-SOIC
Texas InstrumentsSN74AHCT32D
OR Gate AHCT, 7.9ns@5V,50pF, Push-Pull, 4.5V-5.5V, 8mA, SOIC-14, SMD, 8.65mm × 3.91mm × 1.58mm
QUAD 2-INPUT OR GATE | IC GATE OR 4CH 2-INP 14SOIC
Texas InstrumentsSN74AC86DR
4-ch, 2-input, 2-V to 5.5-V XOR (exclusive OR) gates 14-SOIC -40 to 85
Texas InstrumentsSN74AHCT86D
QUADRUPLE 2-INPUT EXCLUSIVE-OR GATES | IC GATE XOR 4CH 2-INP 14SOIC

Descriptions

Descriptions of Texas Instruments SN74ACT32DG4 provided by its distributors.

4-ch, 2-input, 4.5-V to 5.5-V OR gates with TTL-compatible CMOS inputs 14-SOIC -40 to 85
9ns@ 5V,50pF CMOS 1 2 4 4 4.5V 5.5V 24mA OR Gate ACT 24mA SOIC-14 SMD mount 8.65mm*3.91mm*1.58mm
IC GATE OR 4CH 2-INP 14SOIC / OR Gate IC 4 Channel 14-SOIC
Gate / Inverter Logic IC; No. of Inputs:2; Supply Voltage Range:4.5V to 5.5V; Logic Case Style:SOIC; No. of Pins:14; Operating Temperature Range:-40°C to +85°C; Leaded Process Compatible:Yes; Logic Family:ACT; Package/Case:14-SOIC ;RoHS Compliant: Yes

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.