Texas Instruments SN74AC32D

4-ch, 2-input, 2-V to 6-V high-speed (7 ns) 24-mA drive strength OR gate 14-SOIC -40 to 85
$ 0.631
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments SN74AC32D.

Texas Instruments

Technical Drawing4 pages2 years ago
Official datasheet0 pages0 years ago
Datasheet19 pages15 years ago
Technical Drawing2 pages15 years ago
Datasheet17 pages18 years ago

Newark

Augswan

iiiC

Farnell

Inventory History

3 month trend:
-1.00%

CAD Models

Download Texas Instruments SN74AC32D symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.631
$ 0.189
$ 0.189
Stock
301,097
507,178
507,178
Authorized Distributors
2
6
6
Case/Package
SOIC
SOP
SOP
Number of Pins
14
14
14
Logic Function
OR
OR
OR
Number of Circuits
4
4
4
Number of Inputs
2
2
2
Propagation Delay
8.5 ns
10 ns
10 ns
Low Level Output Current
24 mA
12 mA
12 mA
High Level Output Current
-24 mA
-24 mA
-24 mA
Min Supply Voltage
2 V
2 V
2 V
Max Supply Voltage
6 V
6 V
6 V
Quiescent Current
2 µA
2 µA
2 µA

Supply Chain

Lifecycle StatusObsolete (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 1 day ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments SN74AC32D.

Related Parts

onsemi74AC86SCX
IC, QUAD XOR GATE, 2I/P, SOIC-14; Logic
Texas InstrumentsSN74AC86DE4
4-ch, 2-input, 2-V to 5.5-V XOR (exclusive OR) gates 14-SOIC -40 to 85
onsemi74AC86SJX
IC GATE XOR 4CH 2-INP 14SOP / XOR (Exclusive OR) IC 4 Channel 14-SOP
onsemi74AC86SJ
XOR Gate, AC Series, 4-Func, 2-Input, CMOS, PDSO14
Texas InstrumentsSN74AC86DR
4-ch, 2-input, 2-V to 5.5-V XOR (exclusive OR) gates 14-SOIC -40 to 85
Texas InstrumentsSN74AC86D
4-ch, 2-input, 2-V to 5.5-V XOR (exclusive OR) gates 14-SOIC -40 to 85

Descriptions

Descriptions of Texas Instruments SN74AC32D provided by its distributors.

4-ch, 2-input, 2-V to 6-V high-speed (7 ns) 24-mA drive strength OR gate 14-SOIC -40 to 85
Logic IC Operating temperature: -40...+85 °C Series: SN74AC32 Function: Quad / 2-Input / Positive / OR Manufacturer: Texas Instruments Package: SOIC-14 Technology: AC
IC, QUAD 2-INPUT OR, SMD, 74AC32; Famille Logique/ Numéro de base: 74AC32; Type de logique: OU; Courant, sortie: 24mA; Nombre d'entrées: 2; Tension, alimentation min.: 2V; Tension, alimentation max..: 6V; Type de boîtier CI lo
Ic, Quad 2-Input Or, Smd, 74Ac32; Logic Family/Base Number:74Ac32; Logic Type:Or; Output Current:24Ma; No. Of Inputs:2; Supply Voltage Min:2V; Supply Voltage Max:6V; Logic Case Style:Soic; No. Of Pins:14Pins; Logic Ic Family:74Ac; Rohs Compliant: Yes |TEXAS INSTRUMENTS SN74AC32D

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • SN74AC32D .
  • SN74AC32D.