Texas Instruments SN74AC32MDREP

Enhanced product 4-ch 2-input 2-V to 6-V 24-mA drive strength OR gate 14-SOIC -55 to 125
$ 1.564
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments SN74AC32MDREP.

Texas Instruments

Technical Drawing4 pages2 years ago
Official datasheet0 pages0 years ago
Technical Drawing2 pages15 years ago
Datasheet8 pages17 years ago

SHENGYU ELECTRONICS

Inventory History

3 month trend:
-1.67%

CAD Models

Download Texas Instruments SN74AC32MDREP symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.564
$ 0.189
$ 0.189
Stock
196,670
493,831
493,831
Authorized Distributors
4
6
6
Case/Package
SOIC
SOP
SOP
Number of Pins
14
14
14
Logic Function
OR
OR
OR
Number of Circuits
4
4
4
Number of Inputs
2
2
2
Propagation Delay
7.5 ns
10 ns
10 ns
Low Level Output Current
24 mA
12 mA
12 mA
High Level Output Current
-24 mA
-24 mA
-24 mA
Min Supply Voltage
2 V
2 V
2 V
Max Supply Voltage
6 V
6 V
6 V
Quiescent Current
2 µA
2 µA
2 µA

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Related Parts

Texas InstrumentsSN74AC86DR
4-ch, 2-input, 2-V to 5.5-V XOR (exclusive OR) gates 14-SOIC -40 to 85
Texas InstrumentsSN74AC32D
4-ch, 2-input, 2-V to 6-V high-speed (7 ns) 24-mA drive strength OR gate 14-SOIC -40 to 85
Texas InstrumentsSN74AC86D
4-ch, 2-input, 2-V to 5.5-V XOR (exclusive OR) gates 14-SOIC -40 to 85
onsemi74AC86SCX
OR XOR 74AC86 EAR99 74AC logic gate circuit 8.5ns @ 5V 50pF 8.65mm 24mA 24mA 2.1V-3.85V
onsemi74AC86SJX
IC GATE XOR 4CH 2-INP 14SOP / XOR (Exclusive OR) IC 4 Channel 14-SOP
onsemi74AC86SJ
OR XOR 74AC86 74AC Tube logic gate circuit 8.5ns @ 5V 50pF 218.3mg 24mA 24mA 6V

Descriptions

Descriptions of Texas Instruments SN74AC32MDREP provided by its distributors.

Enhanced product 4-ch 2-input 2-V to 6-V 24-mA drive strength OR gate 14-SOIC -55 to 125
OR 74AC32 EAR99 74AC logic gate circuit 7.5ns @ 5V 50pF 1.75mm 24mA 24mA 6V
Gate / Inverter Logic IC; Logic Family:AC; Supply Voltage Min:2V; Supply Voltage Max:6V; Package/Case:14-SOIC; No. of Pins:14; Operating Temperature Range:-55°C to +125°C; Leaded Process Compatible:Yes ;RoHS Compliant: Yes

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.