onsemi 74AC86SJ

XOR Gate, AC Series, 4-Func, 2-Input, CMOS, PDSO14
$ 0.212
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi 74AC86SJ.

IHS

Datasheet7 pages21 years ago
Datasheet0 pages0 years ago

onsemi

JRH Electronics

Fairchild Semiconductor

SHENGYU ELECTRONICS

Inventory History

3 month trend:
+0.00%

CAD Models

Download onsemi 74AC86SJ symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.01
Introduction Date1987-07-01
Lifecycle StatusObsolete (Last Updated: 1 month ago)

Related Parts

Texas InstrumentsSN74AC32D
4-ch, 2-input, 2-V to 6-V high-speed (7 ns) 24-mA drive strength OR gate 14-SOIC -40 to 85
Texas InstrumentsSN74AC32DR
4-ch, 2-input, 2-V to 6-V high-speed (7 ns) 24-mA drive strength OR gate 14-SOIC -40 to 85
onsemi74AC86SCX
IC, QUAD XOR GATE, 2I/P, SOIC-14; Logic
Texas InstrumentsSN74AC86DE4
4-ch, 2-input, 2-V to 5.5-V XOR (exclusive OR) gates 14-SOIC -40 to 85
onsemi74AC86SJX
IC GATE XOR 4CH 2-INP 14SOP / XOR (Exclusive OR) IC 4 Channel 14-SOP
onsemi74AC32SJ
7.5ns@ 5V,50pF 2 4 2V 6V 24mA OR Gate AC 24mA SOP-14 SMD mount 1.9mm(height)

Descriptions

Descriptions of onsemi 74AC86SJ provided by its distributors.

XOR Gate, AC Series, 4-Func, 2-Input, CMOS, PDSO14
Quad 2-input Exclusive-OR Gate
The AC86 contains four, 2-input exclusive-OR gates.
2V 6V SOP-14 SMD mount 1.9mm(height)

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd