Texas Instruments SN74LS245NE4

Transceiver; Ttl; 20-LEAD PDIP; 7 V; 48 ma (typ.); 2 V; 0.8 V; 2 V (min.)
$ 0.824
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments SN74LS245NE4.

Texas Instruments

Datasheet19 pages14 years ago
Official datasheet0 pages0 years ago
Datasheet19 pages14 years ago
Datasheet18 pages15 years ago
Datasheet17 pages18 years ago
Technical Drawing2 pages22 years ago

Newark

iiiC

Arrow Electronics

Inventory History

3 month trend:
-15.34%

CAD Models

Download Texas Instruments SN74LS245NE4 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.824
$ 0.781
$ 0.781
Stock
31,137
587,495
587,495
Authorized Distributors
1
4
4
Case/Package
PDIP
PDIP
PDIP
Number of Pins
20
20
20
Logic Function
Inverting, Transceiver
Inverting, Transceiver
Inverting, Transceiver
Number of Elements
1
1
1
Number of Bits per Element
8
8
8
Low Level Output Current
15 mA
24 mA
24 mA
High Level Output Current
24 mA
-15 mA
-15 mA
Propagation Delay
12 ns
8 ns
8 ns
Min Supply Voltage
4.75 V
4.75 V
4.75 V
Max Supply Voltage
5.25 V
5.25 V
5.25 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments SN74LS245NE4.

Related Parts

Texas InstrumentsSN74ALS245A-1NE4
Octal Bus Transceivers With 3-State Outputs 20-PDIP 0 to 70
Texas InstrumentsSN74ALS245A-1N
Bus Transceiver, ALS Series, 8-Func, 8-Bit, True Output, TTL, PDIP20
Texas InstrumentsSN74ACT245N
Octal bus transceivers with TTL-compatible CMOS inputs and 3-state outputs 20-PDIP -40 to 85

Descriptions

Descriptions of Texas Instruments SN74LS245NE4 provided by its distributors.

TRANSCEIVER; TTL; 20-LEAD PDIP; 7 V; 48 MA (TYP.); 2 V; 0.8 V; 2 V (MIN.)
Bus Transceiver, LS Series, 1-Func, 8-Bit, True Output, TTL, PDIP20
IC,SN74LS245NE4,DIP-20, OCTAL BUS TRANSCEIVER W/3-ST
IC, NON INVERTING BUS TRANSCEIVER DIP-20
Octal bus transceivers 20-PDIP 0 to 70
Bus XCVR Single 8-CH 3-ST 20-Pin PDIP Tube

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.