Texas Instruments SN74ALS244CN

Buffer/Line Driver 8-CH Non-Inverting 3-ST Bipolar 20-Pin PDIP Tube
$ 1.089
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments SN74ALS244CN.

Texas Instruments

Datasheet21 pages14 years ago
Official datasheet0 pages0 years ago
Datasheet21 pages14 years ago
Datasheet20 pages15 years ago
Technical Drawing2 pages22 years ago

Newark

Farnell

SHENGYU ELECTRONICS

Jameco (USA)

Inventory History

3 month trend:
+2.70%

CAD Models

Download Texas Instruments SN74ALS244CN symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.089
$ 26.94
Stock
345,270
237,392
Authorized Distributors
4
2
Case/Package
PDIP
DIP
Number of Pins
20
20
Logic Function
Buffer, Inverting
Buffer, Inverting
Number of Elements
2
2
Number of Bits per Element
4
4
Low Level Output Current
24 mA
24 mA
High Level Output Current
-15 mA
-15 mA
Propagation Delay
10 ns
10 ns
Min Supply Voltage
4.5 V
4.5 V
Max Supply Voltage
5.5 V
5.5 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments SN74ALS244CN.

Related Parts

Texas InstrumentsSN74ALS541N
Buffer/Line Driver Octal Non-Inverting 3-ST Bipolar 20-Pin PDIP Tube
Texas InstrumentsSN74ACT244N
Buffer/Line Driver 8-Channel Non-Inverting 3-Straight CMOS 20-Pin PDIP
Texas InstrumentsCD74ACT541E
Buffer/Line Driver 8-CH Non-Inverting 3-ST CMOS 20-Pin PDIP Tube
Inverter, ACT Series, 6-Func, 1-Input, CMOS, PDIP14
4000/14000/40000 Series, Hex 1-INPUT Invert Gate, PDIP16, Plastic, DIP-16

Descriptions

Descriptions of Texas Instruments SN74ALS244CN provided by its distributors.

Buffer/Line Driver 8-CH Non-Inverting 3-ST Bipolar 20-Pin PDIP Tube
Buffer Non-Inverting 2 Element 4 Bit per Element 3-State Output DIP-20
8-ch, 4.5-V to 5.5-V bipolar buffers with 3-state outputs 20-PDIP 0 to 70
Bus Driver, ALS Series, 2-Func, 4-Bit, True Output, TTL, PDIP20
Non-inverting Tristate 8 8 2 4 4.5V 5.5V 24mA Buffer,Non-Inverting Single ended 15mA PDIP-20 Through hole mounting 24.33mm*6.35mm*4.57mm
Logic IC Operating temperature: 0...+70 °C Function: Octal / 3-State / Buffer / Line / Driver Manufacturer: Texas Instruments Package: DIL-20 Technology: ALS
IC, 74ALS TTL, 74ALS244, DIP20, 5V; Logic Family / Base Number: 74ALS244; Logic Device Type: Buffer, Non Inverting; Logic Case Style: DIP; No. of Pins: 20Pins; Supply Voltage Min: 4.5V; Supply Voltage Max: 5.5V; Logic IC Famil

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • SN74ALS244CN .
  • SN74ALS244CN ..
  • SN74ALS244CN.