Texas Instruments SN74ACT245N

Octal bus transceivers with TTL-compatible CMOS inputs and 3-state outputs 20-PDIP -40 to 85
$ 0.955
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments SN74ACT245N.

Texas Instruments

Datasheet31 pages11 years ago
Official datasheet0 pages0 years ago
Datasheet29 pages15 years ago
Datasheet17 pages18 years ago
Technical Drawing2 pages22 years ago

Farnell

element14 APAC

Sierra IC

Augswan

Inventory History

3 month trend:
+25.87%

CAD Models

Download Texas Instruments SN74ACT245N symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.955
$ 0.236
$ 0.236
Stock
482,667
373,508
373,508
Authorized Distributors
4
3
3
Case/Package
PDIP
DIP
DIP
Number of Pins
20
20
20
Logic Function
Inverting, Transceiver
Inverting, Transceiver
Inverting, Transceiver
Number of Elements
1
1
1
Number of Bits per Element
8
8
8
Low Level Output Current
24 mA
24 mA
24 mA
High Level Output Current
-24 mA
24 mA
24 mA
Propagation Delay
12 ns
9 ns
9 ns
Min Supply Voltage
4.5 V
4.5 V
4.5 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusLIFEBUY (Last Updated: 1 day ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments SN74ACT245N.

Related Parts

Texas InstrumentsSN74AHCT244N
4 8mA 4.5V~5.5V 8mA 2 PDIP-20 Buffer/Driver/Transceiver ROHS
Texas InstrumentsSN74ALS244CN
Texas Instruments SN74ALS244CN Octal-Channel Buffer & Line Driver, 3-State, 20-Pin PDIP
Texas InstrumentsCD74ACT245E
Octal Non-Inverting Bus Transceivers with 3-State Outputs 20-PDIP -55 to 125

Descriptions

Descriptions of Texas Instruments SN74ACT245N provided by its distributors.

Octal bus transceivers with TTL-compatible CMOS inputs and 3-state outputs 20-PDIP -40 to 85
TEXAS INSTRUMENTS - SN74ACT245N - 8 BIT BUS TRANSCEIVER, DIP-20
4mA Non-inverting Tristate 8 1 8 4.5V 5.5V 24mA Non-Inverting,Transceiver 24mA PDIP-20 Through hole mounting 24.33mm*6.35mm*4.57mm
Logic, Bus Transcvr Octal, 20Dip; No. Of Channels:8Channels; Output Current:24Ma; Logic Type:Bus Transceiver; Input Level:2V; No. Of Pins:20Pins; Logic Case Style:Dip; Supply Voltage Min:4.5V; Supply Voltage Max:5.5V; Operating Rohs Compliant: Yes |TEXAS INSTRUMENTS SN74ACT245N

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • SN74ACT245N .
  • SN74ACT245N..