Texas Instruments CD74AC245E

Octal Non-Inverting Bus Transceivers with 3-State Outputs 20-PDIP -55 to 125
$ 1.471
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments CD74AC245E.

Texas Instruments

Datasheet16 pages15 years ago
Official datasheet0 pages0 years ago
Datasheet16 pages18 years ago
Technical Drawing2 pages22 years ago

Newark

Farnell

SHENGYU ELECTRONICS

Arrow Electronics

Inventory History

3 month trend:
-7.59%

CAD Models

Download Texas Instruments CD74AC245E symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.471
$ 1.315
$ 1.315
Stock
132,296
6,753,553
6,753,553
Authorized Distributors
5
5
5
Case/Package
PDIP
PDIP
PDIP
Number of Pins
20
20
20
Logic Function
Inverting, Transceiver
Inverting, Transceiver
Inverting, Transceiver
Number of Elements
1
1
1
Number of Bits per Element
8
8
8
Low Level Output Current
24 mA
24 mA
24 mA
High Level Output Current
-24 mA
24 mA
24 mA
Propagation Delay
106 ns
13.5 ns
13.5 ns
Min Supply Voltage
1.5 V
2 V
2 V
Max Supply Voltage
5.5 V
6 V
6 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments CD74AC245E.

Related Parts

Texas InstrumentsCD74AC541E
8 24mA 1.5V~5.5V 24mA 1 PDIP-20 Buffer/Driver/Transceiver ROHS
Texas InstrumentsSN74ALS245AN
Bus Transceiver, ALS Series, 8-Func, 8-Bit, True Output, TTL, PDIP20
Texas InstrumentsCD74HCT245E
Bus Driver/Transceiver, 1-Func, 8-Bit, True Output, CMOS, PDIP20

Descriptions

Descriptions of Texas Instruments CD74AC245E provided by its distributors.

Octal Non-Inverting Bus Transceivers with 3-State Outputs 20-PDIP -55 to 125
Bus Transceiver, AC Series, 8-Func, 8-Bit, True Output, CMOS, PDIP20
TRANSCEIVER, NON-INVERT, DIP-20; Type de buffer: Émetteur-récepteur, non inverseur; Famille Logique/ Numéro de base: 74AC245; Type de boîtier CI logique: DIP; Nombre de broches: 20Broche(s); Tension, alimentation min.: 1.5V;
TRANSCEIVER, NON-INVERT, DIP-20; Logic Device Type:Transceiver, Non Inverting; Logic Family / Base Number:74AC245; Logic Case Style:DIP; No. of Pins:20Pins; Supply Voltage Min:1.5V; Supply Voltage Max:5.5V; Logic IC Family:74AC; Logic IC Base Number:74245; Operating Temperature Min:-55°C; Operating Temperature Max:125°C; Product Range:-; Automotive Qualification Standard:-; MSL:-; SVHC:No SVHC (15-Jan-2019); Base Number:74; IC Generic Number:74AC245; Logic Function Number:245; Logic IC Base Number:74245; Logic IC Function:Octal Bus Transceiver (3-State); No. of Gates:8; No. of Inputs:1; Operating Temperature Range:-55°C to +125°C; Supply Voltage Range:1.5V to 5.5V

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • CD74AC245E .
  • CD74AC245E..