Texas Instruments SN74AC240N

Texas Instruments Buffer & Line Driver, PDIP Package, 20-Pin, 8-Bit
$ 0.696
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments SN74AC240N.

element14 APAC

Datasheet21 pages11 years ago
Datasheet21 pages11 years ago
Datasheet21 pages13 years ago

Texas Instruments

Newark

Arrow Electronics

SHENGYU ELECTRONICS

Inventory History

3 month trend:
-4.35%

CAD Models

Download Texas Instruments SN74AC240N symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.696
$ 1.175
$ 1.175
Stock
257,088
336,124
336,124
Authorized Distributors
5
5
5
Case/Package
PDIP
PDIP
PDIP
Number of Pins
20
20
20
Logic Function
Buffer, Inverter
Buffer, Inverter
Buffer, Inverter
Number of Elements
2
2
2
Number of Bits per Element
-
-
-
Low Level Output Current
24 mA
24 mA
24 mA
High Level Output Current
-24 mA
-24 mA
-24 mA
Propagation Delay
11.5 ns
6.5 ns
6.5 ns
Min Supply Voltage
2 V
1.5 V
1.5 V
Max Supply Voltage
6 V
5.5 V
5.5 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments SN74AC240N.

Related Parts

Texas InstrumentsSN74ACT240N
Buffer, Inverting, Tri-State, 8-Ch, 4.5V-5.5V, 24mA, PDIP-20, TH, 24.33mm × 6.35mm × 4.57mm
Texas InstrumentsSN74AHC240N
Buffer/Line Driver 8-CH Inverting 3-ST CMOS 20-Pin PDIP Tube
Texas InstrumentsSN74LS240N
Buffer-line Driver 8 Channel Inverting 3 State Bipolar 20-Pin Plastic DIP Tube
NXP Semiconductors74ABT240N,602
Buffer/Line Driver 8-CH Inverting 3-ST BiCMOS 20-Pin PDIP Tube

Descriptions

Descriptions of Texas Instruments SN74AC240N provided by its distributors.

Texas Instruments Buffer & Line Driver, PDIP Package, 20-Pin, 8-Bit
Buffer/Line Driver 8-CH Inverting 3-ST CMOS 20-Pin PDIP Tube
Ic, Logic, 74Ac, Buffer/Driver; |Texas Instruments SN74AC240N
8-ch, 2-V to 6-V inverters with 3-state outputs 20-PDIP -40 to 85
IC BUFFER INVERT 6V 20DIP / Buffer, Inverting 2 Element 4 Bit per Element 3-State Output 20-PDIP
IC, LOGIC, 74AC, BUFFER/DRIVER; Logic Device Type: Buffer, Inverting; Logic Family / Base Number: 74AC240; Logic Case Style: DIP; No. of Pins: 20Pins; Supply Voltage Min: 2V; Supply Volta; Available until stocks are exhausted

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • SN74AC240N .
  • SN74AC240N.