Texas Instruments SN74ACT240N

Buffer, Inverting, Tri-State, 8-Ch, 4.5V-5.5V, 24mA, PDIP-20, TH, 24.33mm × 6.35mm × 4.57mm
$ 0.861
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments SN74ACT240N.

Texas Instruments

Datasheet20 pages11 years ago
Official datasheet0 pages0 years ago
Datasheet17 pages18 years ago
Technical Drawing2 pages22 years ago

Newark

Sierra IC

Augswan

SHENGYU ELECTRONICS

Inventory History

3 month trend:
-0.98%

CAD Models

Download Texas Instruments SN74ACT240N symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.861
$ 1.225
$ 1.225
Stock
363,345
196,736
196,736
Authorized Distributors
2
5
5
Case/Package
PDIP
PDIP
PDIP
Number of Pins
20
20
20
Logic Function
Buffer, Inverter
Buffer, Inverter
Buffer, Inverter
Number of Elements
2
2
2
Number of Bits per Element
-
-
-
Low Level Output Current
24 mA
24 mA
24 mA
High Level Output Current
-24 mA
-24 mA
-24 mA
Propagation Delay
8.5 ns
7.8 ns
7.8 ns
Min Supply Voltage
4.5 V
4.5 V
4.5 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments SN74ACT240N.

Related Parts

Texas InstrumentsSN74AHCT240N
Buffer/Line Driver 8-CH Inverting 3-ST CMOS 20-Pin PDIP Tube
Texas InstrumentsSN74AHC240N
Buffer/Line Driver 8-CH Inverting 3-ST CMOS 20-Pin PDIP Tube
Texas InstrumentsSN74F240N
BUFFER/DRIVER, OCTAL; F-TTL; 5 V (NOM.); 2 V (MIN.); 0.8 V (MAX.); 64 MA (MAX.)
NXP Semiconductors74ABT240N,602
Buffer/Line Driver 8-CH Inverting 3-ST BiCMOS 20-Pin PDIP Tube

Descriptions

Descriptions of Texas Instruments SN74ACT240N provided by its distributors.

Buffer, Inverting, Tri-State, 8-Ch, 4.5V-5.5V, 24mA, PDIP-20, TH, 24.33mm × 6.35mm × 4.57mm
DRIVER, BUFFER & LINE; PDIP; 20PINS; 4.5V(MIN.) 5.5V(MAX)VOLTAGE, INPUT
Buffer/Line Driver 8-CH Inverting 3-ST CMOS 20-Pin PDIP Tube
@IC,SN74ACT240N,DIP-20 OCTAL BUFFER/DRIVER W/3 ST(10)
Bus Driver, ACT Series, 8-Func, 4-Bit, Inverted Output, CMOS, PDIN LINE20
LOGIC, BUFF/DVR TRI-ST OCTAL, 20DIP; Logic Device Type:Buffer, Inverting; Supply Voltage Range:4.5V to 5.5V; Logic Case Style:DIP; No. of Pins:20; Operating Temperature Range:-40°C to +85°C; SVHC:No SVHC (18-Jun-2010); Package / Case:PDIP; Logic IC Base Number:74240; Logic IC Family:ACT; Logic IC Function:Octal Buffer / Driver with 3-State Outputs; Supply Voltage Max:5.5V; Supply Voltage Min:4.5V; Termination Type:Through Hole

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.