Texas Instruments CD74AC240E

Buffer/Line Driver 8-CH Inverting 3-ST CMOS 20-Pin PDIP Tube
$ 1.175
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments CD74AC240E.

element14 APAC

Datasheet16 pages12 years ago

Texas Instruments

SHENGYU ELECTRONICS

TME

Newark

Inventory History

3 month trend:
+20.47%

CAD Models

Download Texas Instruments CD74AC240E symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.175
$ 0.696
$ 0.696
Stock
342,962
268,523
268,523
Authorized Distributors
5
5
5
Case/Package
PDIP
PDIP
PDIP
Number of Pins
20
20
20
Logic Function
Buffer, Inverter
Buffer, Inverter
Buffer, Inverter
Number of Elements
2
2
2
Number of Bits per Element
-
-
-
Low Level Output Current
24 mA
24 mA
24 mA
High Level Output Current
-24 mA
-24 mA
-24 mA
Propagation Delay
6.5 ns
11.5 ns
11.5 ns
Min Supply Voltage
1.5 V
2 V
2 V
Max Supply Voltage
5.5 V
6 V
6 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 days ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments CD74AC240E.

Related Parts

Texas InstrumentsCD74ACT240E
Buffer/Line Driver 8-CH Inverting 3-ST CMOS 20-Pin PDIP Tube
Texas InstrumentsSN74HCT240N
BUFFER-LINE DRIVER; TTL; -0.5 TO 7 V; + 35 MA; 10 PF (MAX.); PDIP
Texas InstrumentsSN74ACT240N
Buffer, Inverting, Tri-State, 8-Ch, 4.5V-5.5V, 24mA, PDIP-20, TH, 24.33mm × 6.35mm × 4.57mm
NXP Semiconductors74ABT240N,602
Buffer/Line Driver 8-CH Inverting 3-ST BiCMOS 20-Pin PDIP Tube

Descriptions

Descriptions of Texas Instruments CD74AC240E provided by its distributors.

Buffer/Line Driver 8-CH Inverting 3-ST CMOS 20-Pin PDIP Tube
Bus Driver, AC Series, 8-Func, 4-Bit, Inverted Output, CMOS, PDIP20
8-ch, 1.5-V to 5.5-V inverters with 3-state outputs 20-PDIP -55 to 125
8μA Antiphase Tristate 8 8 2 4 1.5V 5.5V 24mA Buffer,Inverting Single ended 24mA PDIP-20 Through hole mounting 24.33mm*6.35mm*4.57mm
Buffer Logic IC; Logic Family:AC; Supply Voltage Min:5.5V; Supply Voltage Max:1.5V; Package/Case:20-PDIP; No. of Pins:20; Operating Temperature Range:-55°C to +125°C; Input Type:CMOS; Leaded Process Compatible:Yes ;RoHS Compliant: Yes
LOGIC, BUFF/DVR TRI-ST OCTAL, 20DIP; Logic Device Type:Buffer, Inverting; Supply Voltage Range:1.5V to 5.5V; Logic Case Style:DIP; No. of Pins:20; Operating Temperature Range:-40°C to +85°C; SVHC:No SVHC (20-Jun-2011); Logic Function Number:74240; Logic IC Base Number:74240; Logic IC Family:AC; Logic IC Function:Octal Buffer / Line Driver with 3-State Outputs; Package / Case:PDIP; Supply Voltage Max:5.5V; Supply Voltage Min:1.5V; Termination Type:Through Hole

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • CD74AC240 E