Texas Instruments SN74AHC240N

Buffer/Line Driver 8-CH Inverting 3-ST CMOS 20-Pin PDIP Tube
$ 0.536
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments SN74AHC240N.

Texas Instruments

Datasheet23 pages11 years ago
Official datasheet0 pages0 years ago
Datasheet22 pages15 years ago
Datasheet20 pages18 years ago
Technical Drawing2 pages22 years ago

Farnell

Newark

SHENGYU ELECTRONICS

element14 APAC

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments SN74AHC240N symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.536
$ 7.29
Stock
473,360
112,811
Authorized Distributors
4
2
Case/Package
PDIP
CDIP
Number of Pins
20
20
Logic Function
Buffer, Inverter
Buffer
Number of Elements
2
2
Number of Bits per Element
-
-
Low Level Output Current
8 mA
8 mA
High Level Output Current
-8 mA
-8 mA
Propagation Delay
7.5 ns
16 ns
Min Supply Voltage
2 V
2 V
Max Supply Voltage
5.5 V
5.5 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 20 hours ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 20 hours ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments SN74AHC240N.

Related Parts

Texas InstrumentsSN74AHCT240N
Buffer/Line Driver 8-CH Inverting 3-ST CMOS 20-Pin PDIP Tube
Texas InstrumentsSN74ACT240N
Buffer, Inverting, Tri-State, 8-Ch, 4.5V-5.5V, 24mA, PDIP-20, TH, 24.33mm × 6.35mm × 4.57mm
Texas InstrumentsSN74HC240N
Buffer/Line Driver 8-CH Inverting 3-ST CMOS 20-Pin PDIP Tube

Descriptions

Descriptions of Texas Instruments SN74AHC240N provided by its distributors.

Buffer/Line Driver 8-CH Inverting 3-ST CMOS 20-Pin PDIP Tube
IC,SN74AHC240N,DIP-20, OCTAL BUFFER/DRIVER W/ 3-ST
8-ch, 2-V to 5.5-V inverters with 3-state outputs 20-PDIP -40 to 85
IC BUFFER INVERT 5.5V 20DIP / Buffer, Inverting 2 Element 4 Bit per Element 3-State Output 20-PDIP
Bus Driver, AHC/VHC/H/U/V Series, 8-Func, 4-Bit, Inverted Output, CMOS

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.