Texas Instruments SN74AC14NSR

Hex Schmitt-trigger Inverters | IC Inverter Schmitt 6CH 14SOP
$ 0.338
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments SN74AC14NSR.

Texas Instruments

Datasheet20 pages15 years ago
Official datasheet0 pages0 years ago
Technical Drawing2 pages18 years ago
Datasheet17 pages18 years ago

HQonline

SHENGYU ELECTRONICS

iiiC

Inventory History

3 month trend:
+7.48%

CAD Models

Download Texas Instruments SN74AC14NSR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.338
$ 0.285
$ 0.285
Stock
339,553
224,942
224,942
Authorized Distributors
3
1
1
Case/Package
SOP
SOP
SOP
Number of Pins
14
14
14
Logic Function
Buffer, Inverter, Schmitt Trigger
Buffer, Inverter, Schmitt Trigger
Buffer, Inverter, Schmitt Trigger
Number of Circuits
6
6
6
Number of Inputs
6
1
1
Propagation Delay
15 ns
15 ns
15 ns
Low Level Output Current
24 mA
12 mA
12 mA
High Level Output Current
-24 mA
-24 mA
-24 mA
Min Supply Voltage
2 V
2 V
2 V
Max Supply Voltage
6 V
6 V
6 V
Quiescent Current
2 µA
2 µA
2 µA

Supply Chain

Lifecycle StatusProduction (Last Updated: 14 hours ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 14 hours ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments SN74AC14NSR.

Related Parts

Texas InstrumentsSN74AC04NSR
Buffer Inverter 74AC04 8542.39.00.01 74AC logic gate circuit 7ns @ 5V 50pF 2mm 24mA 24mA 6V
Texas InstrumentsSN74HCU04NSR
HC/UH SERIES HEX 1-INPUT INVERT GATE PDSO14
Texas InstrumentsSN74HC14NSR
6-ch, 2-V to 6-V inverters with Schmitt-Trigger inputs 14-SOP -40 to 85
Diodes Inc.74LVC14AS14-13
74 LVC Series 3.3 V Hex Inverter with Schmitt Trigger Inputs - SOIC-14
Diodes Inc.74LVC06AS14-13
74LVC Series 5.5 V Surface Mount HEX Inverter with Open Drain Outputs - SOIC-14
TC Cut Tape (CT) Schmitt Trigger GULL WING logic gate circuit 120ns @ 15V 50pF 1.9mm 3.4mA 3.4mA 18V

Descriptions

Descriptions of Texas Instruments SN74AC14NSR provided by its distributors.

HEX SCHMITT-TRIGGER INVERTERS | IC INVERTER SCHMITT 6CH 14SOP
6-ch, 2-V to 6-V inverters with Schmitt-Trigger inputs 14-SOP -40 to 85
Logic IC Inverter Digital; NOT; CH:6; IN:1; CMOS 74AC; Schmitt Trigger; 2-6V; -40+85 deg.C; SMD; SO14
Inverter Schmitt Trigger 6-Element CMOS 14-Pin SOP T/R
Buffer Logic IC; Logic Family:AC; Supply Voltage Min:6V; Supply Voltage Max:2V; Package/Case:14-SOP; No. of Pins:14; Operating Temperature Range:-40°C to +85°C; Input Type:CMOS; Leaded Process Compatible:Yes; Output Type:CMOS ;RoHS Compliant: Yes

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.