onsemi 74AC14SJX

Hex Inverter with Schmitt Trigger Input
$ 0.285
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi 74AC14SJX.

IHS

Datasheet0 pages0 years ago
Datasheet0 pages0 years ago

onsemi

Fairchild Semiconductor

Augswan

DigiKey

Inventory History

3 month trend:
+0.00%

Alternate Parts

Price @ 1000
$ 0.285
$ 0.338
$ 0.338
Stock
216,553
343,835
343,835
Authorized Distributors
1
3
3
Case/Package
SOP
SOP
SOP
Number of Pins
14
14
14
Logic Function
Buffer, Inverter, Schmitt Trigger
Buffer, Inverter, Schmitt Trigger
Buffer, Inverter, Schmitt Trigger
Number of Circuits
6
6
6
Number of Inputs
1
6
6
Propagation Delay
15 ns
15 ns
15 ns
Low Level Output Current
12 mA
24 mA
24 mA
High Level Output Current
-24 mA
-24 mA
-24 mA
Min Supply Voltage
2 V
2 V
2 V
Max Supply Voltage
6 V
6 V
6 V
Quiescent Current
2 µA
2 µA
2 µA

Supply Chain

Country of OriginPhilippines
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.01
Introduction Date1987-07-01
Lifecycle StatusObsolete (Last Updated: 1 month ago)
LTB Date2018-01-10
LTD Date2018-07-10

Related Parts

16ns@ 6V,50pF 6 6 2V 6V 5.2mA Inverter HC 5.2mA SOP-14 SMD mount,glue mount 1.9mm(height)
onsemi74AC04SJX
7ns@5V, 50pF, 6-Ch, 2V, 6V, 24mA Inverter AC, 24mA, SOP-14, SMD, Adhesive Mount, 1.9mm H
onsemi74AC14SJ
10ns@ 5V,50pF Schmitt trigger 6 6 2V 6V 24mA Inverter AC 24mA SOP-14 SMD mount 1.9mm(height)
Texas InstrumentsTL074CNSR
Quad, 30V, 3MHz, high slew rate (13V/µs), In to V+ operational amplifier 14-SOP 0 to 70
Texas InstrumentsLM324NSR
ROHS3Compliant EAR99 LM324 Tape & Reel (TR) op amp buffer circuit 10.3mm 0.5muA 7mV 1200kHz
Texas InstrumentsLM324ANSR
Quad, 30-V, 1.2-MHz, 3-mV offset voltage operational amplifier 14-SOP 0 to 70

Descriptions

Descriptions of onsemi 74AC14SJX provided by its distributors.

Hex Inverter with Schmitt Trigger Input
Inverter Schmitt Trigger 6-Element CMOS 14-Pin SOP-II T/R
Inverter, AC Series, 6-Func, 1-Input, CMOS, PDSO14
2V 6V SOP-14 SMD, Adhesive Mount 1.9mm H
The 74AC14 and 74ACT14 contain six inverter gates each with a Schmitt trigger input. They are capable of transforming slowly changing input signals into sharply defined, jitter-free output signals. In addition, they have a greater noise margin than conventional inverters. The 74AC14 and 74ACT14 have hysteresis between the positive-going and negative-going input thresholds (typically 1.0V), which is determined internally by transistor ratios and is essentially insensitive to temperature and supply voltage variations.

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd