Texas Instruments SN74LVC10APW

Three-channel, three-input, 1.65V to 3.6V NAND gates 14-TSSOP -40 to 125
$ 0.552
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments SN74LVC10APW.

Texas Instruments

Technical Drawing4 pages2 years ago
Official datasheet0 pages0 years ago
Datasheet19 pages12 years ago
Technical Drawing2 pages15 years ago
Datasheet17 pages18 years ago

Farnell

SHENGYU ELECTRONICS

TME

Newark

Inventory History

3 month trend:
+30.78%

CAD Models

Download Texas Instruments SN74LVC10APW symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.552
$ 0.2
$ 0.2
Stock
423,882
596,427
596,427
Authorized Distributors
5
4
4
Case/Package
TSSOP
TSSOP
TSSOP
Number of Pins
14
14
14
Logic Function
NAND
NAND
NAND
Number of Circuits
3
3
3
Number of Inputs
3
3
3
Propagation Delay
4.9 ns
4.9 ns
4.9 ns
Low Level Output Current
24 mA
24 mA
24 mA
High Level Output Current
-24 mA
-24 mA
-24 mA
Min Supply Voltage
1.65 V
1.65 V
1.65 V
Max Supply Voltage
3.6 V
3.6 V
3.6 V
Quiescent Current
1 µA
1 µA
1 µA

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments SN74LVC10APW.

Related Parts

Low Voltage Triple 3-Input NAND Gate with 5V Tolerant Inputs | IC GATE NAND 3CH 3-INP 14TSSOP
NAND Gate 3-Element 3-IN CMOS 14-Pin TSSOP T/R
Texas InstrumentsSN74ALVC10PWR
3-ch, 3-input, 1.65-V to 3.6-V NAND gates 14-TSSOP -40 to 85
NAND Gate LVC 1.2V-3.6V 24mA 5.7ns@3.3V,50pF TSSOP-14 SMD 5.1mm × 4.5mm × 950μm
Texas InstrumentsSN74AC10PW
7ns@ 5V,50pF CMOS 1 3 3 3 2V 6V 24mA NAND Gate AC 24mA TSSOP-14 SMD mount 5mm*4.4mm*1.15mm
Texas InstrumentsSN74AC10PWR
7ns@5V 50pF Push-Pull NAND Gate AC 24mA TSSOP-14, SMD, Adhesive Mount 5mm × 4.4mm × 1.15mm

Descriptions

Descriptions of Texas Instruments SN74LVC10APW provided by its distributors.

Three-channel, three-input, 1.65V to 3.6V NAND gates 14-TSSOP -40 to 125
TRIPLE 3-INPUT POSITIVE-NAND GATE | IC GATE NAND 3CH 3-INP 14TSSOP
NAND Gate 3-Element 3-IN CMOS 14-Pin TSSOP Tube
1uA 1.65V~3.6V 3 4.7ns@3.3V,50pF NAND Gates TSSOP-14 Gates ROHS
LOGIC, TRPL 3IN POS-NAND GATE, 14TSSOP; Logic Type:NAND; Output Current:24mA; No. of Inputs:3; Supply Voltage Range:1.65V to 3.6V; Logic Case Style:TSSOP; No. of Pins:14; Operating Temperature Range:-40°C to +125°C; SVHC:No SVHC (20-Jun-2011); Logic Function Number:7410; Logic IC Base Number:7410; Logic IC Family:LVC; Logic IC Function:Triple 3-Input Positive-NAND Gate; Output Current Max:24mA; Package / Case:TSSOP; Supply Voltage Max:3.6V; Supply Voltage Min:1.65V; Termination Type:SMD

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.