Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Texas Instruments SN74AC00PWR

IC Gate Nand 4CH 2-INP 14TSSOP Nand Gate IC 4 Channel 14-TSSOP
$ 0.174
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments SN74AC00PWR.

Texas Instruments

Technical Drawing4 pages1 year ago
Official datasheet0 pages0 years ago
Datasheet19 pages15 years ago
Technical Drawing2 pages15 years ago
Datasheet17 pages18 years ago

HQonline

Augswan

SHENGYU ELECTRONICS

Newark

Inventory History

3 month trend:
-9.76%

CAD Models

Download Texas Instruments SN74AC00PWR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.174
$ 0.172
$ 0.172
Stock
1,681,065
254,370
254,370
Authorized Distributors
5
6
6
Case/Package
TSSOP
TSSOP
TSSOP
Number of Pins
14
14
14
Logic Function
NAND
NAND
NAND
Number of Circuits
4
4
4
Number of Inputs
2
2
2
Propagation Delay
8 ns
10 ns
10 ns
Low Level Output Current
24 mA
12 mA
12 mA
High Level Output Current
-24 mA
-24 mA
-24 mA
Min Supply Voltage
2 V
2 V
2 V
Max Supply Voltage
6 V
6 V
6 V
Quiescent Current
2 µA
2 µA
2 µA

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 days ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments SN74AC00PWR.

Related Parts

onsemi74AC00MTC
no 8ns@ 5V,50pF push-pull 1 2 4 4 2V 6V 24mA NAND Gate AC 24mA TSSOP-14 SMD mount 1.2mm(height)
8ns@ 5V,50pF 1 2 4 4 2V 6V 24mA NAND Gate AC 24mA TSSOP-14 SMD mount,glue mount 5mm*4.4mm*900μm
MC74AC00 Series 6 V 4 Channel Quad 2-Input Surface Mount NAND Gate - TSSOP-14
Texas InstrumentsSN74AHC132PWR
4-ch 4-input 2-V to 5.5-V NAND gates with Schmitt-Trigger inputs 14-TSSOP -40 to 125
Texas InstrumentsSN74AHC00PW
Push-Pull NAND Gate AHC, 7.5ns@5V,50pF, 2V-5.5V, 8mA, TSSOP-14, SMD, 5mm × 4.4mm × 1.15mm
Texas InstrumentsSN74AHC00PWR
IC GATE NAND 4CH 2-INP 14TSSOP NAND Gate IC 4 Channel 14-TSSOP

Descriptions

Descriptions of Texas Instruments SN74AC00PWR provided by its distributors.

IC GATE NAND 4CH 2-INP 14TSSOP NAND Gate IC 4 Channel 14-TSSOP
NAND 74AC00 EAR99 74AC logic gate circuit 8ns @ 5V 50pF 1.2mm 24mA 24mA 6V
NAND Gate AC, 8ns@5V,50pF, Push-Pull, 2V-6V, 24mA, TSSOP-14, SMD, Adhesive Mount, 5mm × 4.4mm × 1.15mm
4-ch, 2-input, 2-V to 6-V NAND gates 14-TSSOP -40 to 85
NAND Gate 4-Element 2-IN CMOS 14-Pin TSSOP T/R
NAND Gate, AC Series, 4-Func, 2-Input, CMOS, PDSO14
NAND GATE, QUAD, 2 I/P, TSSOP-14; Logic Family / Base Number:74AC00; Logic Type:NAND Gate; Output Current:-; No. of Inputs:2; Supply Voltage Min:2V; Supply Voltage Max:6V; Logic Case Style:TSSOP; No. of Pins:14Pins; Logi

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • SN74AC00PWR .