Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

onsemi 74AC00MTC

no 8ns@ 5V, 50pF push-pull 1 2 4 4 2V 6V 24mA NAND Gate AC 24mA TSSOP-14 SMD mount 1.2mm(height)
$ 0.229
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi 74AC00MTC.

IHS

Datasheet6 pages27 years ago
Datasheet10 pages27 years ago

onsemi

Newark

Augswan

iiiC

Inventory History

3 month trend:
-2.14%

CAD Models

Download onsemi 74AC00MTC symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.229
$ 0.172
$ 0.172
Stock
305,026
237,554
237,554
Authorized Distributors
5
6
6
Case/Package
TSSOP
TSSOP
TSSOP
Number of Pins
14
14
14
Logic Function
NAND
NAND
NAND
Number of Circuits
4
4
4
Number of Inputs
2
2
2
Propagation Delay
10 ns
10 ns
10 ns
Low Level Output Current
12 mA
12 mA
12 mA
High Level Output Current
-24 mA
-24 mA
-24 mA
Min Supply Voltage
2 V
2 V
2 V
Max Supply Voltage
6 V
6 V
6 V
Quiescent Current
2 µA
2 µA
2 µA

Supply Chain

Country of OriginPhilippines
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.01
Introduction Date1987-07-01
Lifecycle StatusObsolete (Last Updated: 2 years ago)
LTB Date2022-01-07
LTD Date2022-07-07
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 2 years ago)

Related Parts

Texas InstrumentsSN74AC00PWR
IC GATE NAND 4CH 2-INP 14TSSOP NAND Gate IC 4 Channel 14-TSSOP
Texas InstrumentsSN74AC00PW
8ns@5V 50pF Push-Pull NAND Gate AC 24mA TSSOP-14 SMD 5mm × 4.4mm × 1.15mm
MC74AC00 Series 6 V 4 Channel Quad 2-Input Surface Mount NAND Gate - TSSOP-14
Texas InstrumentsSN74AHC132PWR
4-ch 4-input 2-V to 5.5-V NAND gates with Schmitt-Trigger inputs 14-TSSOP -40 to 125
MC74VHC Series 5.5 V Single NAND Gate Surface Mount Shifter - TSSOP-14
no 7.5ns@ 5V,50pF 1 2 4 4 2V 5.5V 8mA NAND Gate VHC 8mA TSSOP-14 SMD mount 5mm*4.4mm*900μm

Descriptions

Descriptions of onsemi 74AC00MTC provided by its distributors.

no 8ns@ 5V,50pF push-pull 1 2 4 4 2V 6V 24mA NAND Gate AC 24mA TSSOP-14 SMD mount 1.2mm(height)
NAND 74AC00 74AC Tube logic gate circuit 8ns @ 5V 50pF 900mum 24mA 24mA 2.1V-3.85V
NAND Gate 4-Element 2-IN CMOS 14-Pin TSSOP Rail
Avnet Japan
IC GATE NAND QUAD 2INPUT 14TSSOP
Logic IC NAND Gate 4 Element 2.5V, 3.3V, 5V 14-SOP Tube
NAND Gate, AC Series, 4-Func, 2-Input, CMOS, PDSO14
The AC/ACT00 contains four 2-input NAND gates. Product Highlights: ICC reduced by 50% Outputs source/sink 24 mA ACT00 has TTL-compatible inputs
IC, 74AC, SMD; Logic Type:NAND; Output Current:24mA; No. of Inputs:8; Supply Voltage Range:2V to 6V; Logic Case Style:TSSOP; No. of Pins:14; Operating Temperature Range:-40°C to +85°C; SVHC:No SVHC (20-Jun-2011); Base Number:7400; Logic Function Number:7400; Logic IC Base Number:7400; Logic IC Family:AC; Logic IC Function:Quad 2-Input NAND Gate; Output Current Max:24mA; Package / Case:TSSOP; Supply Voltage Max:6V; Supply Voltage Min:2V; Termination Type:SMD

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd

Part Number Aliases

This part may be known by these alternate part numbers:

  • 74AC00MTC.