Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Texas Instruments SN74AC00NE4

IC Gate Nand 4CH 2-INP 14DIP Nand Gate IC 4 Channel 14-PDIP
$ 0.385
NRND

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments SN74AC00NE4.

Texas Instruments

Datasheet19 pages15 years ago
Official datasheet0 pages0 years ago
Datasheet17 pages18 years ago
Technical Drawing2 pages22 years ago

Inventory History

3 month trend:
-4.83%

CAD Models

Download Texas Instruments SN74AC00NE4 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.385
$ 0.447
$ 0.447
Stock
168,871
435,961
435,961
Authorized Distributors
2
5
5
Case/Package
PDIP
PDIP
PDIP
Number of Pins
14
14
14
Logic Function
NAND
NAND
NAND
Number of Circuits
4
4
4
Number of Inputs
2
2
2
Propagation Delay
8 ns
7.3 ns
7.3 ns
Low Level Output Current
24 mA
24 mA
24 mA
High Level Output Current
-24 mA
-24 mA
-24 mA
Min Supply Voltage
2 V
1.5 V
1.5 V
Max Supply Voltage
6 V
5.5 V
5.5 V
Quiescent Current
2 µA
4 µA
4 µA

Supply Chain

Lifecycle StatusNRND (Last Updated: 4 days ago)
Manufacturer Lifecycle StatusNRND (Last Updated: 4 days ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments SN74AC00NE4.

Related Parts

onsemiMC74AC00N
AC SERIES QUAD 2-INPUT NAND GATE PDIP14
NAND Gate, AC Series, 4-Func, 2-Input, CMOS, PDIP14
Texas InstrumentsSN74AHC00N
NAND Gate, AHC/VHC/H/U/V Series, 4-Func, 2-Input, CMOS, PDIP14
Texas InstrumentsSN74AHC132N
4-ch 4-input 2-V to 5.5-V NAND gates with Schmitt-Trigger inputs 14-PDIP -40 to 125
Texas InstrumentsSN74ACT00N
4-ch, 2-input, 4.5-V to 5.5-V NAND gates with TTL-compatible CMOS inputs 14-PDIP -40 to 85
NAND 74ACT00 e0 74ACT logic gate circuit 9ns @ 5V 50pF 3.683mm 24mA 24mA 5.5V

Descriptions

Descriptions of Texas Instruments SN74AC00NE4 provided by its distributors.

IC GATE NAND 4CH 2-INP 14DIP NAND Gate IC 4 Channel 14-PDIP
4-ch, 2-input, 2-V to 6-V NAND gates 14-PDIP -40 to 85
NAND Gate 4-Element 2-IN CMOS 14-Pin PDIP Tube
CMOS Logic IC, 2-Input NAND, 8.5ns, 2V-6V, 24mA/-24mA AC, PDIP-14, SMD/TH, 19.3mm × 6.35mm × 4.57mm
Gate / Inverter Logic IC; Logic Family:AC; Supply Voltage Min:2V; Supply Voltage Max:6V; Package/Case:14-PDIP; No. of Pins:14; Operating Temperature Range:-40°C to +85°C; Leaded Process Compatible:Yes; Input Type:CMOS ;RoHS Compliant: Yes

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.