Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Texas Instruments CD74AC00E

NAND 74AC00 EAR99 74AC logic gate circuit 7.3ns @ 5V 50pF 5.08mm 24mA 24mA 5.5V
$ 0.447
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments CD74AC00E.

Farnell

Datasheet13 pages15 years ago

Texas Instruments

Newark

HQonline

SHENGYU ELECTRONICS

Inventory History

3 month trend:
-1.88%

CAD Models

Download Texas Instruments CD74AC00E symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.447
$ 0.379
$ 0.379
Stock
390,865
16,370,968
16,370,968
Authorized Distributors
5
5
5
Case/Package
PDIP
PDIP
PDIP
Number of Pins
14
14
14
Logic Function
NAND
NAND
NAND
Number of Circuits
4
4
4
Number of Inputs
2
2
2
Propagation Delay
7.3 ns
8.5 ns
8.5 ns
Low Level Output Current
24 mA
24 mA
24 mA
High Level Output Current
-24 mA
-24 mA
-24 mA
Min Supply Voltage
1.5 V
2 V
2 V
Max Supply Voltage
5.5 V
6 V
6 V
Quiescent Current
4 µA
2 µA
2 µA

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 3 days ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments CD74AC00E.

Related Parts

IC GATE NAND 4CH 2-INP 14-DIP | ON Semiconductor MC74ACT00NG
NAND 74ACT00 e0 74ACT logic gate circuit 9ns @ 5V 50pF 3.683mm 24mA 24mA 5.5V
onsemiMC74AC00N
NAND 74AC00 e0 74AC logic gate circuit 8ns @ 5V 50pF 24mA 24mA 6V -55C~125C
Texas InstrumentsSN74F00N
LOGIC GATE; NAND; -1 MA (MAX.) (HIGH-LEVEL), 20 MA (MAX.) (LOW-LEVEL); PDIP; 0
Texas InstrumentsSN74AC00N
8ns@5V, 50pF, Push-Pull, NAND Gate, AC 24mA, PDIP-14, TH, 19.3mm × 6.35mm × 4.57mm
Texas InstrumentsSN74AC00NE4
IC GATE NAND 4CH 2-INP 14DIP NAND Gate IC 4 Channel 14-PDIP

Descriptions

Descriptions of Texas Instruments CD74AC00E provided by its distributors.

NAND 74AC00 EAR99 74AC logic gate circuit 7.3ns @ 5V 50pF 5.08mm 24mA 24mA 5.5V
IC GATE NAND 4CH 2-INP 14DIP NAND Gate IC 4 Channel 14-PDIP
4-ch, 2-input, 1.5-V to 5.5-V NAND gates 14-PDIP -55 to 125
NAND Gate 4-Element 2-IN CMOS 14-Pin PDIP Tube
no 7.3ns@ 5V,50pF Push-pull type 1 2 4 4 1.5V 5.5V 24mA NAND Gate AC 24mA PDIP-14 Through hole mounting 19.3mm*6.35mm*4.57mm
IC, LOGIC, 74AC, NAND; Famille Logique/ Numéro de base: 74AC00,; Type de logique: NON-ET; Courant, sortie: 24mA; Nombre d'entrées: 2; Tension, alimentation min.: 1.5V; Tension, alimentation max..: 5.5V; Type de boîtier CI logi
IC, LOGIC, 74AC, NAND; Logic Family / Base Number:74AC00; Logic Type:NAND; Output Current:24mA; No. of Inputs:2; Supply Voltage Min:1.5V; Supply Voltage Max:5.5V; Logic Case Style:DIP; No. of Pins:14Pins; Logic IC Family:74AC; Logic IC Base Number:7400; Operating Temperature Min:-55°C; Operating Temperature Max:125°C; Product Range:-; Automotive Qualification Standard:-; MSL:-; SVHC:No SVHC (15-Jan-2019); Logic Function Number:7400; Logic IC Base Number:7400; Logic IC Function:Quad 2-Input NAND Gate; Operating Temperature Range:-55°C to +125°C; Supply Voltage Range:1.5V to 5.5V; Termination Type:Through Hole

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • CD74AC00E .
  • CD74AC00E.